DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H8PPS-1018G
DIP CABLE - HDP10S/AE10G/HDP10S - H8PPS-1018G - Cable Assemblies
| Digi-Key Part Number | H8PPS-1018G-ND |
1 10 100 250 500 1000 2500 5000 |
6.88000 5.21300 3.99270 3.32724 3.10542 2.88361 2.77270 2.66179 |
Extended Price
6.88 52.13 399.27 831.81 1552.71 2883.61 6931.75 13308.95 |
| Manufacturer Part Number | H8PPS-1018G | |||
| Description | DIP CABLE - HDP10S/AE10G/HDP10S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H8PPS-1018G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 10 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H8PPS 1018G H8PPS1018G |
H8PPS-1018G Specification Sheet
DIP CABLE - HDP10S/AE10G/HDP10S - H8PPS-1018G (H8PPS-1018G-ND) - Cable Assemblies
Related parts DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H8PPS-1018GDIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H2MXH-1018G
Order 'dip cable - hdm10h/ae10g/x - H2MXH-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-1018G-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H2MXS-1018G
Order 'dip cable - hdm10s/ae10g/x - H2MXS-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-1018G-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H2PXH-1018G
Order 'dip cable - hdp10h/ae10g/x - H2PXH-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-1018G-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H4PXH-1018G
Order 'dip cable - hdp10h/ae10g/x - H4PXH-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-1018G-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H0PPH-1018G
Order 'dip cable - hdp10h/ae10g/hdp10h - H0PPH-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-1018G-ND.
DIP to DIP Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H6MMH-1018G
Order 'dip cable - hdm10h/ae10g/hdm10h - H6MMH-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-1018G-ND.
DIP to DIP Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H6MMS-1018G
Order 'dip cable - hdm10s/ae10g/hdm10s - H6MMS-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-1018G-ND.
DIP to DIP Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H6PPH-1018G
Order 'dip cable - hdp10h/ae10g/hdp10h - H6PPH-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPH-1018G-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H8MMH-1018G
Order 'dip cable - hdm10h/ae10g/hdm10h - H8MMH-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-1018G-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H8MMS-1018G
Order 'dip cable - hdm10s/ae10g/hdm10s - H8MMS-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-1018G-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H8PPH-1018G
Order 'dip cable - hdp10h/ae10g/hdp10h - H8PPH-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPH-1018G-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H8PPS-1018G
Order 'dip cable - hdp10s/ae10g/hdp10s - H8PPS-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPS-1018G-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H2PXS-1018G
Order 'dip cable - hdp10s/ae10g/x - H2PXS-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-1018G-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H4PXS-1018G
Order 'dip cable - hdp10s/ae10g/x - H4PXS-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-1018G-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H0PPS-1018G
Order 'dip cable - hdp10s/ae10g/hdp10s - H0PPS-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-1018G-ND.
Options for DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H8PPS-1018G
Send this link via E-Mail
Help With This Screen
