DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H8PPS-1006G
DIP CABLE - HDP10S/AE10G/HDP10S - H8PPS-1006G
| Digi-Key Part Number | H8PPS-1006G-ND |
1 10 100 250 500 1000 2500 5000 |
6.62000 5.02100 3.84610 3.20508 2.99140 2.77774 2.67090 2.56406 |
Extended Price
6.62 50.21 384.61 801.27 1495.70 2777.74 6677.25 12820.30 |
| Manufacturer Part Number | H8PPS-1006G | |||
| Description | DIP CABLE - HDP10S/AE10G/HDP10S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H8PPS-1006G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 10 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H8PPS 1006G H8PPS1006G |
H8PPS-1006G Specification Sheet
DIP CABLE - HDP10S/AE10G/HDP10S - H8PPS-1006G (H8PPS-1006G-ND)
Related parts DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H8PPS-1006GDIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H2MXH-1006G
Order 'dip cable - hdm10h/ae10g/x - H2MXH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-1006G-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H2MXS-1006G
Order 'dip cable - hdm10s/ae10g/x - H2MXS-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-1006G-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H2PXH-1006G
Order 'dip cable - hdp10h/ae10g/x - H2PXH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-1006G-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H4PXH-1006G
Order 'dip cable - hdp10h/ae10g/x - H4PXH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-1006G-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H0PPH-1006G
Order 'dip cable - hdp10h/ae10g/hdp10h - H0PPH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-1006G-ND.
DIP to DIP Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H6MMH-1006G
Order 'dip cable - hdm10h/ae10g/hdm10h - H6MMH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-1006G-ND.
DIP to DIP Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H6MMS-1006G
Order 'dip cable - hdm10s/ae10g/hdm10s - H6MMS-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-1006G-ND.
DIP to DIP Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H6PPH-1006G
Order 'dip cable - hdp10h/ae10g/hdp10h - H6PPH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPH-1006G-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H8MMH-1006G
Order 'dip cable - hdm10h/ae10g/hdm10h - H8MMH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-1006G-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H8MMS-1006G
Order 'dip cable - hdm10s/ae10g/hdm10s - H8MMS-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-1006G-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H8PPH-1006G
Order 'dip cable - hdp10h/ae10g/hdp10h - H8PPH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPH-1006G-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key Assmann Electronics Inc (VA) H3AKH-1006G
Order 'idc cable - hsc10h/ae10g/hpk10h - H3AKH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AKH-1006G-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief Assmann Electronics Inc (VA) H3BBH-1006G
Order 'idc cable - hsr10h/ae10g/hsr10h - H3BBH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-1006G-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief Assmann Electronics Inc (VA) H3BBS-1006G
Order 'idc cable - hsr10s/ae10g/hsr10s - H3BBS-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-1006G-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key Assmann Electronics Inc (VA) H3CCH-1006G
Order 'idc cable - hkc10h/ae10g/hkc10h - H3CCH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCH-1006G-ND.
Options for DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H8PPS-1006G
Send this link via E-Mail
Help With This Screen
