DIP CABLE - HDP24H/AE24G/HDP24H - H8PPH-2418G
| Digi-Key Part Number | H8PPH-2418G-ND |
1 10 100 250 500 1000 2500 5000 |
10.11000 7.66200 5.86870 4.89060 4.56456 4.23852 4.07550 3.91248 |
Extended Price
10.11 76.62 586.87 1222.65 2282.28 4238.52 10188.75 19562.40 |
| Manufacturer Part Number | H8PPH-2418G | |||
| Description | DIP CABLE - HDP24H/AE24G/HDP24H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H8PPH-2418G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 24 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H8PPH 2418G H8PPH2418G |
DIP CABLE - HDP24H/AE24G/HDP24H - H8PPH-2418G (H8PPH-2418G-ND)
Related parts:DIP CABLE - HDP24S/AE24G/HDP24S - H0PPS-2418G
Order 'dip cable - hdp24s/ae24g/hdp24s - H0PPS-2418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-2418G-ND.
DIP CABLE - HDM24H/AE24G/X - H2MXH-2418G
Order 'dip cable - hdm24h/ae24g/x - H2MXH-2418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-2418G-ND.
DIP CABLE - HDM24S/AE24G/X - H2MXS-2418G
Order 'dip cable - hdm24s/ae24g/x - H2MXS-2418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2418G-ND.
DIP CABLE - HDP24S/AE24G/X - H2PXS-2418G
Order 'dip cable - hdp24s/ae24g/x - H2PXS-2418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-2418G-ND.
DIP CABLE - HDP24S/AE24G/X - H4PXS-2418G
Order 'dip cable - hdp24s/ae24g/x - H4PXS-2418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-2418G-ND.
DIP CABLE - HDM24H/AE24G/HDM24H - H6MMH-2418G
Order 'dip cable - hdm24h/ae24g/hdm24h - H6MMH-2418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-2418G-ND.
DIP CABLE - HDM24S/AE24G/HDM24S - H6MMS-2418G
Order 'dip cable - hdm24s/ae24g/hdm24s - H6MMS-2418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-2418G-ND.
DIP CABLE - HDP24S/AE24G/HDP24S - H6PPS-2418G
Order 'dip cable - hdp24s/ae24g/hdp24s - H6PPS-2418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPS-2418G-ND.
DIP CABLE - HDM24H/AE24G/HDM24H - H8MMH-2418G
Order 'dip cable - hdm24h/ae24g/hdm24h - H8MMH-2418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-2418G-ND.
DIP CABLE - HDM24S/AE24G/HDM24S - H8MMS-2418G
Order 'dip cable - hdm24s/ae24g/hdm24s - H8MMS-2418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-2418G-ND.
DIP CABLE - HDP24S/AE24G/HDP24S - H8PPS-2418G
Order 'dip cable - hdp24s/ae24g/hdp24s - H8PPS-2418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPS-2418G-ND.
DIP CABLE - HDP24H/AE24G/HDP24H - H8PPH-2418G
Order 'dip cable - hdp24h/ae24g/hdp24h - H8PPH-2418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPH-2418G-ND.
DIP CABLE - HDP24H/AE24G/HDP24H - H0PPH-2418G
Order 'dip cable - hdp24h/ae24g/hdp24h - H0PPH-2418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-2418G-ND.
DIP CABLE - HDP24H/AE24G/X - H2PXH-2418G
Order 'dip cable - hdp24h/ae24g/x - H2PXH-2418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-2418G-ND.
DIP CABLE - HDP24H/AE24G/X - H4PXH-2418G
Order 'dip cable - hdp24h/ae24g/x - H4PXH-2418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-2418G-ND.
Send this link via E-Mail
Help With This Screen