BATTERY PK 7.5V AA SIZE ALKALINE - AM3XF5
| Digi-Key Part Number | P107-F051-ND |
1 10 50 100 |
5.09000 4.58200 4.07260 3.56360 |
Extended Price
5.09 45.82 203.63 356.36 |
| Manufacturer Part Number | AM3XF5 | |||
| Description | BATTERY PK 7.5V AA SIZE ALKALINE | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AM3XF5 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Alkaline |
| Cell Type | AA |
| Number of Cells | 5 |
| Voltage | 7.500 V [Typ] |
| Termination Style | Solder Tab |
| Structure | Parallel, 1 Row |
| Weight | 120.4850 g [Nom] |
| Configuration | F051 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
AM3XF5 AM3XF5 P107 F051 ND P107F051ND P107-F051 |
BATTERY PK 7.5V AA SIZE ALKALINE - AM3XF5 (P107-F051-ND)
Related parts:BATTERY PK 7.5V AA SIZE ALKALINE - AM3XF5
Order 'battery pk 7.5v aa size alkaline - AM3XF5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F051-ND.
BATTERY PK 3.0V AA SIZE ALKALINE - AM3XF2
Order 'battery pk 3.0v aa size alkaline - AM3XF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F021-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - AM3XF2X2
Order 'battery pk 6.0v aa size alkaline - AM3XF2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F022-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - AM3XF2X3
Order 'battery pk 9.0v aa size alkaline - AM3XF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F023-ND.
BATTERY PK 4.5V AA SIZE ALKALINE - AM3XF3
Order 'battery pk 4.5v aa size alkaline - AM3XF3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F031-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - AM3XF4
Order 'battery pk 6.0v aa size alkaline - AM3XF4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F041-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - AM3XF6
Order 'battery pk 9.0v aa size alkaline - AM3XF6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F061-ND.
BATTERY PK 3.0V AA SIZE ALKALINE - AM3XL2
Order 'battery pk 3.0v aa size alkaline - AM3XL2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-L021-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - AM3XL2X2
Order 'battery pk 6.0v aa size alkaline - AM3XL2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-L022-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - AM3XL2X3
Order 'battery pk 9.0v aa size alkaline - AM3XL2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-L023-ND.
BATTERY PK 4.5V AA SIZE ALKALINE - AM3XL3
Order 'battery pk 4.5v aa size alkaline - AM3XL3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-L031-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - AM3XL4
Order 'battery pk 6.0v aa size alkaline - AM3XL4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-L041-ND.
BATTERY PK 7.5V AA SIZE ALKALINE - AM3XL5
Order 'battery pk 7.5v aa size alkaline - AM3XL5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-L051-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - EN91L3X2
Order 'battery pk 9.0v aa size alkaline - EN91L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L032-ND.
BATTERY ALKALINE AA SIZE - AM-3PIX/2S
Order 'battery alkaline aa size - AM-3PIX/2S' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-ND.
Send this link via E-Mail
Help With This Screen