DIP CABLE - HDP20H/AE20G/HDP20H - H8PPH-2018G - Cable Assemblies
DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H8PPH-2018G
| Digi-Key Part Number | H8PPH-2018G-ND |
1 10 100 250 500 1000 2500 5000 |
9.70000 7.35300 5.63190 4.69320 4.38034 4.06745 3.91101 3.75457 |
Extended Price
9.70 73.53 563.19 1173.30 2190.17 4067.45 9777.52 18772.85 |
| Manufacturer Part Number | H8PPH-2018G | |||
| Description | DIP CABLE - HDP20H/AE20G/HDP20H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H8PPH-2018G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 20 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H8PPH 2018G H8PPH2018G |
H8PPH-2018G Specification Sheet
DIP CABLE - HDP20H/AE20G/HDP20H - H8PPH-2018G (H8PPH-2018G-ND) - Cable Assemblies
Related parts DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H8PPH-2018GDIP CABLE - HDM20H/AE20G/X - H2MXH-2018G
Order 'dip cable - hdm20h/ae20g/x - H2MXH-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-2018G-ND.
DIP CABLE - HDM20S/AE20G/X - H2MXS-2018G
Order 'dip cable - hdm20s/ae20g/x - H2MXS-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2018G-ND.
DIP CABLE - HDP20S/AE20G/X - H2PXS-2018G
Order 'dip cable - hdp20s/ae20g/x - H2PXS-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-2018G-ND.
DIP CABLE - HDP20S/AE20G/X - H4PXS-2018G
Order 'dip cable - hdp20s/ae20g/x - H4PXS-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-2018G-ND.
DIP CABLE - HDP20S/AE20G/HDP20S - H0PPS-2018G
Order 'dip cable - hdp20s/ae20g/hdp20s - H0PPS-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-2018G-ND.
DIP CABLE - HDM20H/AE20G/HDM20H - H6MMH-2018G
Order 'dip cable - hdm20h/ae20g/hdm20h - H6MMH-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-2018G-ND.
DIP CABLE - HDM20S/AE20G/HDM20S - H6MMS-2018G
Order 'dip cable - hdm20s/ae20g/hdm20s - H6MMS-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-2018G-ND.
DIP CABLE - HDP20S/AE20G/HDP20S - H6PPS-2018G
Order 'dip cable - hdp20s/ae20g/hdp20s - H6PPS-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPS-2018G-ND.
DIP CABLE - HDM20H/AE20G/HDM20H - H8MMH-2018G
Order 'dip cable - hdm20h/ae20g/hdm20h - H8MMH-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-2018G-ND.
DIP CABLE - HDM20S/AE20G/HDM20S - H8MMS-2018G
Order 'dip cable - hdm20s/ae20g/hdm20s - H8MMS-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-2018G-ND.
DIP CABLE - HDP20S/AE20G/HDP20S - H8PPS-2018G
Order 'dip cable - hdp20s/ae20g/hdp20s - H8PPS-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPS-2018G-ND.
IDC CABLE - HSC20H/AE20G/HPK20H - H3AKH-2018G
Order 'idc cable - hsc20h/ae20g/hpk20h - H3AKH-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AKH-2018G-ND.
IDC CABLE - HSR20H/AE20G/HSR20H - H3BBH-2018G
Order 'idc cable - hsr20h/ae20g/hsr20h - H3BBH-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-2018G-ND.
IDC CABLE - HSR20S/AE20G/HSR20S - H3BBS-2018G
Order 'idc cable - hsr20s/ae20g/hsr20s - H3BBS-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-2018G-ND.
IDC CABLE - HKC20H/AE20G/HKC20H - H3CCH-2018G
Order 'idc cable - hkc20h/ae20g/hkc20h - H3CCH-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCH-2018G-ND.
Options for DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H8PPH-2018G
Send this link via E-Mail
Help With This Screen
