DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H8MMS-6436G
DIP CABLE - HDM64S/AE64G/HDM64S - H8MMS-6436G - Cable Assemblies
| Digi-Key Part Number | H8MMS-6436G-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | H8MMS-6436G | |||
| Description | DIP CABLE - HDM64S/AE64G/HDM64S | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H8MMS-6436G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 64 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H8MMS 6436G H8MMS6436G |
H8MMS-6436G Specification Sheet
DIP CABLE - HDM64S/AE64G/HDM64S - H8MMS-6436G (H8MMS-6436G-ND) - Cable Assemblies
Related parts DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H8MMS-6436GDIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H2MXH-6436G
Order 'dip cable - hdm64h/ae64g/x - H2MXH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-6436G-ND.
DIP to DIP Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H6MMH-6436G
Order 'dip cable - hdm64h/ae64g/hdm64h - H6MMH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-6436G-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H8MMH-6436G
Order 'dip cable - hdm64h/ae64g/hdm64h - H8MMH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-6436G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief Assmann Electronics Inc (VA) H1BXH-6436G
Order 'idc cable - hsr64h/ae64g/x - H1BXH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1BXH-6436G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief Assmann Electronics Inc (VA) H1BXS-6436G
Order 'idc cable - hsr64s/ae64g/x - H1BXS-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1BXS-6436G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H1CXH-6436G
Order 'idc cable - hkc64h/ae64g/x - H1CXH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXH-6436G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H1CXS-6436G
Order 'idc cable - hkc64s/ae64g/x - H1CXS-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXS-6436G-ND.
Plug to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H1KXH-6436G
Order 'idc cable - hpk64h/ae64g/x - H1KXH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1KXH-6436G-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H3AKH-6436G
Order 'idc cable - hsc64h/ae64g/hpk64h - H3AKH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AKH-6436G-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief Assmann Electronics Inc (VA) H3BBH-6436G
Order 'idc cable - hsr64h/ae64g/hsr64h - H3BBH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-6436G-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief Assmann Electronics Inc (VA) H3BBS-6436G
Order 'idc cable - hsr64s/ae64g/hsr64s - H3BBS-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-6436G-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H3CCH-6436G
Order 'idc cable - hkc64h/ae64g/hkc64h - H3CCH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCH-6436G-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H3CCS-6436G
Order 'idc cable - hkc64s/ae64g/hkc64s - H3CCS-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCS-6436G-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H3CKH-6436G
Order 'idc cable - hkc64h/ae64g/hpk64h - H3CKH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CKH-6436G-ND.
Plug to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H3KKH-6436G
Order 'idc cable - hpk64h/ae64g/hpk64h - H3KKH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3KKH-6436G-ND.
Options for DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H8MMS-6436G
Send this link via E-Mail
Help With This Screen
