Keywords:





DIP CABLE - HDM64S/AE64G/HDM64S - H8MMS-6418G

DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H8MMS-6418G

Digi-Key Part Number H8MMS-6418G-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberH8MMS-6418G
DescriptionDIP CABLE - HDM64S/AE64G/HDM64S
Quantity Available Non-Stock
All prices are in USD

Purchase DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H8MMS-6418G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H8MMS-6418G
Technical/Catalog InformationH8MMS-6418G
VendorAssmann Electronics Inc (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP, Reversed
Number of Positions 64
Contact FinishTin
Number of Rows2
Features-
ColorGray, Ribbon
Length18.0" (457.2mm)
UsageSocket (0.1"), Board In
ShieldingUnshielded
Contact Finish Thickness-
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H8MMS 6418G
H8MMS6418G

H8MMS-6418G Specification Sheet

Image of DIP CABLE - HDM64S/AE64G/HDM64S - H8MMS-6418G

DIP CABLE - HDM64S/AE64G/HDM64S - H8MMS-6418G (H8MMS-6418G-ND)

Related parts DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H8MMS-6418G
DIP CABLE - HDM64H/AE64G/X - H2MXH-6418G
 Order 'dip cable - hdm64h/ae64g/x - H2MXH-6418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-6418G-ND.
DIP CABLE - HDM64H/AE64G/HDM64H - H6MMH-6418G
 Order 'dip cable - hdm64h/ae64g/hdm64h - H6MMH-6418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-6418G-ND.
DIP CABLE - HDM64H/AE64G/HDM64H - H8MMH-6418G
 Order 'dip cable - hdm64h/ae64g/hdm64h - H8MMH-6418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-6418G-ND.
IDC CABLE - HSC64H/AE64G/HPK64H - H3AKH-6418G
 Order 'idc cable - hsc64h/ae64g/hpk64h - H3AKH-6418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AKH-6418G-ND.
IDC CABLE - HSR64H/AE64G/HSR64H - H3BBH-6418G
 Order 'idc cable - hsr64h/ae64g/hsr64h - H3BBH-6418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-6418G-ND.
IDC CABLE - HSR64S/AE64G/HSR64S - H3BBS-6418G
 Order 'idc cable - hsr64s/ae64g/hsr64s - H3BBS-6418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-6418G-ND.
IDC CABLE - HKC64H/AE64G/HKC64H - H3CCH-6418G
 Order 'idc cable - hkc64h/ae64g/hkc64h - H3CCH-6418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCH-6418G-ND.
IDC CABLE - HKC64S/AE64G/HKC64S - H3CCS-6418G
 Order 'idc cable - hkc64s/ae64g/hkc64s - H3CCS-6418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCS-6418G-ND.
IDC CABLE - HKC64H/AE64G/HPK64H - H3CKH-6418G
 Order 'idc cable - hkc64h/ae64g/hpk64h - H3CKH-6418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CKH-6418G-ND.
IDC CABLE - HPK64H/AE64G/HPK64H - H3KKH-6418G
 Order 'idc cable - hpk64h/ae64g/hpk64h - H3KKH-6418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3KKH-6418G-ND.
DIP CABLE - HDM64S/AE64G/HDM64S - H8MMS-6418G
 Order 'dip cable - hdm64s/ae64g/hdm64s - H8MMS-6418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-6418G-ND.
DIP CABLE - HDM64S/AE64G/X - H2MXS-6418G
 Order 'dip cable - hdm64s/ae64g/x - H2MXS-6418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-6418G-ND.
DIP CABLE - HDM64S/AE64G/HDM64S - H6MMS-6418G
 Order 'dip cable - hdm64s/ae64g/hdm64s - H6MMS-6418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-6418G-ND.
DIP CABLE - HDM64S/AE64G/HDM64S - H8MMS-6406G
 Order 'dip cable - hdm64s/ae64g/hdm64s - H8MMS-6406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-6406G-ND.
DIP CABLE - HDM64S/AE64G/HDM64S - H8MMS-6436G
 Order 'dip cable - hdm64s/ae64g/hdm64s - H8MMS-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-6436G-ND.

Options for DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H8MMS-6418G
Send this link via E-Mail
Help With This Screen

DIP CABLE - HDM64S/AE64G/HDM64S - H8MMS-6418G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIP CABLE - HDM64S/AE64G/HDM64S - H8MMS-6406G Next: DIP CABLE - HDM64S/AE64G/HDM64S - H8MMS-6436G
DIP CABLE - HDM64S/AE64G/HDM64S - H8MMS-6418G