BATTERY PK 15.0V AA SIZ ALKALINE - AM3XF2X5
| Digi-Key Part Number | P107-F025-ND |
1 10 50 100 |
10.12000 9.10400 8.09220 7.08070 |
Extended Price
10.12 91.04 404.61 708.07 |
| Manufacturer Part Number | AM3XF2X5 | |||
| Description | BATTERY PK 15.0V AA SIZ ALKALINE | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AM3XF2X5 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Alkaline |
| Cell Type | AA |
| Number of Cells | 10 |
| Voltage | 15.000 V [Typ] |
| Termination Style | Solder Tab |
| Structure | Parallel, 2 Rows |
| Weight | 240.9710 g [Nom] |
| Configuration | F025 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
AM3XF2X5 AM3XF2X5 P107 F025 ND P107F025ND P107-F025 |
BATTERY PK 15.0V AA SIZ ALKALINE - AM3XF2X5 (P107-F025-ND)
Related parts:BATTERY PK 15.0V AA SIZ ALKALINE - AM3XF2X5
Order 'battery pk 15.0v aa siz alkaline - AM3XF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F025-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - AM3XF2X4
Order 'battery pk 12.0v aa siz alkaline - AM3XF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F024-ND.
BATTERY PK 10.5V AA SIZ ALKALINE - AM3XF7
Order 'battery pk 10.5v aa siz alkaline - AM3XF7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F071-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - AM3XF8
Order 'battery pk 12.0v aa siz alkaline - AM3XF8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F081-ND.
BATTERY PK 13.5V AA SIZ ALKALINE - AM3XF9
Order 'battery pk 13.5v aa siz alkaline - AM3XF9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F091-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - AM3XF10
Order 'battery pk 15.0v aa siz alkaline - AM3XF10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F101-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - AM3XL2X4
Order 'battery pk 12.0v aa siz alkaline - AM3XL2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-L024-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - AM3XL2X5
Order 'battery pk 15.0v aa siz alkaline - AM3XL2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-L025-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91L4X2
Order 'battery pk 12.0v aa siz alkaline - EN91L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L042-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - EN91L5X2
Order 'battery pk 15.0v aa siz alkaline - EN91L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L052-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91F2X4
Order 'battery pk 12.0v aa siz alkaline - EN91F2X4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F024-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - EN91F2X5
Order 'battery pk 15.0v aa siz alkaline - EN91F2X5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F025-ND.
BATTERY PK 10.5V AA SIZ ALKALINE - EN91F7
Order 'battery pk 10.5v aa siz alkaline - EN91F7' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F071-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91F8
Order 'battery pk 12.0v aa siz alkaline - EN91F8' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F081-ND.
BATTERY PK 13.5V AA SIZ ALKALINE - EN91F9
Order 'battery pk 13.5v aa siz alkaline - EN91F9' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F091-ND.
Send this link via E-Mail
Help With This Screen