Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RSM10DTMT-S273
CONN EDGECARD 20POS R/A .156 SLD - RSM10DTMT-S273
| Digi-Key Part Number | RSM10DTMT-S273-ND |
10 |
13.90500 |
Extended Price
139.05 |
| Manufacturer Part Number | RSM10DTMT-S273 | |||
| Description | CONN EDGECARD 20POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM10DTMT-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM10DTMT S273 RSM10DTMTS273 |
CONN EDGECARD 20POS R/A .156 SLD - RSM10DTMT-S273 (RSM10DTMT-S273-ND)
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RSM10DTMT-S273Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RSM10DTMT-S273
Order 'conn edgecard 20pos r/a .156 sld - RSM10DTMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM10DTMT-S273-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RSM10DTMT
Order 'conn edgecard 20pos r/a .156 sld - RSM10DTMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM10DTMT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RSM10DTMT-S189
Order 'conn edgecard 20pos r/a .156 sld - RSM10DTMT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM10DTMT-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM10DTAD-S273
Order 'conn edgecard 20pos r/a .156 sld - EBM10DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM10DTAD-S273-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM10DTAN-S273
Order 'conn edgecard 20pos r/a .156 sld - EBM10DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM10DTAN-S273-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM10DTAT-S273
Order 'conn edgecard 20pos r/a .156 sld - EBM10DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM10DTAT-S273-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM10DTBD-S273
Order 'conn edgecard 20pos r/a .156 sld - EBM10DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM10DTBD-S273-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM10DTBN-S273
Order 'conn edgecard 20pos r/a .156 sld - EBM10DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM10DTBN-S273-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM10DTBT-S273
Order 'conn edgecard 20pos r/a .156 sld - EBM10DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM10DTBT-S273-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM10DTMD-S273
Order 'conn edgecard 20pos r/a .156 sld - EBM10DTMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM10DTMD-S273-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM10DTMN-S273
Order 'conn edgecard 20pos r/a .156 sld - EBM10DTMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM10DTMN-S273-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM10DTMT-S273
Order 'conn edgecard 20pos r/a .156 sld - EBM10DTMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM10DTMT-S273-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM10DTAD-S273
Order 'conn edgecard 20pos r/a .156 sld - ECM10DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM10DTAD-S273-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM10DTAN-S273
Order 'conn edgecard 20pos r/a .156 sld - ECM10DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM10DTAN-S273-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM10DTAT-S273
Order 'conn edgecard 20pos r/a .156 sld - ECM10DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM10DTAT-S273-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RSM10DTMT-S273
Send this link via E-Mail
Help With This Screen
