DIP CABLE - HDM40S/AE40M/HDM40S - H8MMS-4018M - Cable Assemblies
DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H8MMS-4018M
| Digi-Key Part Number | H8MMS-4018M-ND |
1 10 100 250 500 1000 2500 5000 |
11.74000 8.89800 6.81540 5.67952 5.30088 4.92224 4.73292 4.54361 |
Extended Price
11.74 88.98 681.54 1419.88 2650.44 4922.24 11832.30 22718.05 |
| Manufacturer Part Number | H8MMS-4018M | |||
| Description | DIP CABLE - HDM40S/AE40M/HDM40S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H8MMS-4018M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 40 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H8MMS 4018M H8MMS4018M |
H8MMS-4018M Specification Sheet
DIP CABLE - HDM40S/AE40M/HDM40S - H8MMS-4018M (H8MMS-4018M-ND) - Cable Assemblies
Related parts DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H8MMS-4018MDIP CABLE - HDM40H/AE40M/X - H2MXH-4018M
Order 'dip cable - hdm40h/ae40m/x - H2MXH-4018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-4018M-ND.
DIP CABLE - HDP40H/AE40M/X - H2PXH-4018M
Order 'dip cable - hdp40h/ae40m/x - H2PXH-4018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-4018M-ND.
DIP CABLE - HDP40S/AE40M/X - H2PXS-4018M
Order 'dip cable - hdp40s/ae40m/x - H2PXS-4018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-4018M-ND.
DIP CABLE - HDP40H/AE40M/X - H4PXH-4018M
Order 'dip cable - hdp40h/ae40m/x - H4PXH-4018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-4018M-ND.
DIP CABLE - HDP40S/AE40M/X - H4PXS-4018M
Order 'dip cable - hdp40s/ae40m/x - H4PXS-4018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-4018M-ND.
DIP CABLE - HDP40H/AE40M/HDP40H - H0PPH-4018M
Order 'dip cable - hdp40h/ae40m/hdp40h - H0PPH-4018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-4018M-ND.
DIP CABLE - HDP40S/AE40M/HDP40S - H0PPS-4018M
Order 'dip cable - hdp40s/ae40m/hdp40s - H0PPS-4018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-4018M-ND.
DIP CABLE - HDM40H/AE40M/HDM40H - H6MMH-4018M
Order 'dip cable - hdm40h/ae40m/hdm40h - H6MMH-4018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-4018M-ND.
DIP CABLE - HDP40H/AE40M/HDP40H - H6PPH-4018M
Order 'dip cable - hdp40h/ae40m/hdp40h - H6PPH-4018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPH-4018M-ND.
DIP CABLE - HDP40S/AE40M/HDP40S - H6PPS-4018M
Order 'dip cable - hdp40s/ae40m/hdp40s - H6PPS-4018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPS-4018M-ND.
DIP CABLE - HDM40H/AE40M/HDM40H - H8MMH-4018M
Order 'dip cable - hdm40h/ae40m/hdm40h - H8MMH-4018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-4018M-ND.
DIP CABLE - HDP40H/AE40M/HDP40H - H8PPH-4018M
Order 'dip cable - hdp40h/ae40m/hdp40h - H8PPH-4018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPH-4018M-ND.
DIP CABLE - HDP40S/AE40M/HDP40S - H8PPS-4018M
Order 'dip cable - hdp40s/ae40m/hdp40s - H8PPS-4018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPS-4018M-ND.
IDC CABLE - HSC40H/AE40M/HPK40H - H3AKH-4018M
Order 'idc cable - hsc40h/ae40m/hpk40h - H3AKH-4018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AKH-4018M-ND.
IDC CABLE - HSR40H/AE40M/HSR40H - H3BBH-4018M
Order 'idc cable - hsr40h/ae40m/hsr40h - H3BBH-4018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-4018M-ND.
Options for DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H8MMS-4018M
Send this link via E-Mail
Help With This Screen
