Keywords:





BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS806Q

Digi-Key Part Number 458-1057-ND
Price Break
1
10
100
500
1000
5000
Unit Price
12.58000
9.78300
8.10550
7.54650
7.26700
6.84775
Extended Price
12.58
97.83
810.55
3773.25
7267.00
34238.75
Manufacturer Part NumberMAS806Q
DescriptionBUZZER PIEZO 2.8KHZ 26MM PC MT
Quantity Available 224
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAS806Q
VendorMallory Sonalert Products Inc
CategoryAudio Products
TypePiezo Indicator, Internal Drive
Sound Pressure Level103dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency2.8kHz
PackagingBulk
Operating ModeContinuous
Voltage Range6 ~ 14VDC
Voltage - Rated 12VDC
Current Rating50mA
Size / DimensionCircular - 26.3mm Dia x 21.7mm H
TerminationScrew Terminals
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAS806Q
MAS806Q
458 1057 ND
4581057ND
458-1057

MAS806Q Specification Sheet

Image of BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS806Q

BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS806Q (458-1057-ND)

Related parts :
BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS806Q
 Order 'buzzer piezo 2.8khz 26mm pc mt - MAS806Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1057-ND.
BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS806SQ
 Order 'buzzer piezo 2.8khz 26mm pc mt - MAS806SQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1058-ND.
BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS800SQ
 Order 'buzzer piezo 2.8khz 26mm pc mt - MAS800SQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1056-ND.
BUZZER PIEZO 2.8KHZ 31MM PC MT - PT-2728FPQ
 Order 'buzzer piezo 2.8khz 31mm pc mt - PT-2728FPQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1082-ND.
BUZZER PIEZO 2.5KHZ 23.4MM PC MT - MCP320B2Q
 Order 'buzzer piezo 2.5khz 23.4mm pc mt - MCP320B2Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1059-ND.
BUZZER PIEZO 3.15KHZ 24MM PC MT - MCP320Q
 Order 'buzzer piezo 3.15khz 24mm pc mt - MCP320Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1060-ND.
BUZZER PIEZO 4.1KHZ 14MM PC MT - PK-12N40PQ
 Order 'buzzer piezo 4.1khz 14mm pc mt - PK-12N40PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1066-ND.
BUZZER PIEZO 2.5KHZ 23MM PC MT - PK-20A25PQ
 Order 'buzzer piezo 2.5khz 23mm pc mt - PK-20A25PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1067-ND.
BUZZER PIEZO 3.8KHZ 23MM PC MT - PK-20A38PQ
 Order 'buzzer piezo 3.8khz 23mm pc mt - PK-20A38PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1069-ND.
BUZZER PIEZO 3KHZ 24MM PC MT - PK-21A31PQ
 Order 'buzzer piezo 3khz 24mm pc mt - PK-21A31PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1070-ND.
BUZZER PIEZO 3KHZ 24MM PC MT - PK-21N30PQ
 Order 'buzzer piezo 3khz 24mm pc mt - PK-21N30PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1071-ND.
BUZZER PIEZO 2.5KHZ 30MM PC MT - PK-27N26PSQ
 Order 'buzzer piezo 2.5khz 30mm pc mt - PK-27N26PSQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1072-ND.
BUZZER PIEZO 3.5KHZ 30MM PC MT - PK-27N36PSQ
 Order 'buzzer piezo 3.5khz 30mm pc mt - PK-27N36PSQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1073-ND.
BUZZER PIEZO 4.1KHZ 14MM PC MT - PT-1240PQ
 Order 'buzzer piezo 4.1khz 14mm pc mt - PT-1240PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1076-ND.
BUZZER PIEZO 4KHZ 17MM PC MT - PT-1540PQ
 Order 'buzzer piezo 4khz 17mm pc mt - PT-1540PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1077-ND.

Send this link via E-Mail
Help With This Screen

BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS806Q
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS800SQ Next: BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS806SQ
BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS806Q