Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIP CABLE - HDM34S/AE34G/HDM34S - H8MMS-3436G - Cable Assemblies

Digi-Key Part Number H8MMS-3436G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
7.74000
5.86900
4.49570
3.74640
3.49664
3.24688
3.12200
2.99712
Extended Price
7.74
58.69
449.57
936.60
1748.32
3246.88
7805.00
14985.60
Manufacturer Part NumberH8MMS-3436G
DescriptionDIP CABLE - HDM34S/AE34G/HDM34S
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationH8MMS-3436G
VendorAssmann Electronics Inc (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP, Reversed
Number of Positions 34
Contact FinishTin
Number of Rows2
Features-
ColorGray, Ribbon
Length36.0" (914.4mm)
Series-
UsageSocket (0.1"), Board In
ShieldingUnshielded
Contact Finish Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H8MMS 3436G
H8MMS3436G


Image of DIP CABLE - HDM34S/AE34G/HDM34S - H8MMS-3436G

DIP CABLE - HDM34S/AE34G/HDM34S - H8MMS-3436G (H8MMS-3436G-ND) - Cable Assemblies

Related parts Cable Assemblies :
DIP CABLE - HDM34H/AE34G/X - H2MXH-3436G
 Order 'dip cable - hdm34h/ae34g/x - H2MXH-3436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-3436G-ND.
DIP CABLE - HDM34H/AE34G/HDM34H - H6MMH-3436G
 Order 'dip cable - hdm34h/ae34g/hdm34h - H6MMH-3436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-3436G-ND.
DIP CABLE - HDM34H/AE34G/HDM34H - H8MMH-3436G
 Order 'dip cable - hdm34h/ae34g/hdm34h - H8MMH-3436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-3436G-ND.
DIP CABLE - HDM34S/AE34G/HDM34S - H8MMS-3436G
 Order 'dip cable - hdm34s/ae34g/hdm34s - H8MMS-3436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-3436G-ND.
DIP CABLE - HDM34S/AE34G/X - H2MXS-3436G
 Order 'dip cable - hdm34s/ae34g/x - H2MXS-3436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-3436G-ND.
DIP CABLE - HDM34S/AE34G/HDM34S - H6MMS-3436G
 Order 'dip cable - hdm34s/ae34g/hdm34s - H6MMS-3436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-3436G-ND.
DIP CABLE - HDM34S/AE34G/HDM34S - H8MMS-3406G
 Order 'dip cable - hdm34s/ae34g/hdm34s - H8MMS-3406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-3406G-ND.
DIP CABLE - HDM34S/AE34G/HDM34S - H8MMS-3418G
 Order 'dip cable - hdm34s/ae34g/hdm34s - H8MMS-3418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-3418G-ND.
DIP CABLE - HDM34S/AE34G/X - H2MXS-3406G
 Order 'dip cable - hdm34s/ae34g/x - H2MXS-3406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-3406G-ND.
DIP CABLE - HDM34S/AE34G/X - H2MXS-3418G
 Order 'dip cable - hdm34s/ae34g/x - H2MXS-3418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-3418G-ND.
DIP CABLE - HDM34S/AE34G/HDM34S - H6MMS-3406G
 Order 'dip cable - hdm34s/ae34g/hdm34s - H6MMS-3406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-3406G-ND.
DIP CABLE - HDM34S/AE34G/HDM34S - H6MMS-3418G
 Order 'dip cable - hdm34s/ae34g/hdm34s - H6MMS-3418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-3418G-ND.
DIP CABLE - HDM34S/AE34M/HDM34S - H8MMS-3406M
 Order 'dip cable - hdm34s/ae34m/hdm34s - H8MMS-3406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-3406M-ND.
DIP CABLE - HDM34S/AE34M/HDM34S - H8MMS-3418M
 Order 'dip cable - hdm34s/ae34m/hdm34s - H8MMS-3418M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-3418M-ND.
DIP CABLE - HDM34S/AE34M/HDM34S - H8MMS-3436M
 Order 'dip cable - hdm34s/ae34m/hdm34s - H8MMS-3436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-3436M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIP CABLE - HDM34S/AE34G/HDM34S - H8MMS-3418G Next: DIP CABLE - HDM34S/AE34G/X - H2MXS-3406G