DIP CABLE - HDM16S/AE16G/HDM16S - H8MMS-1636G
| Digi-Key Part Number | H8MMS-1636G-ND |
1 10 100 250 500 1000 2500 5000 |
4.93000 3.73800 2.86310 2.38592 2.22684 2.06778 1.98825 1.90872 |
Extended Price
4.93 37.38 286.31 596.48 1113.42 2067.78 4970.62 9543.60 |
| Manufacturer Part Number | H8MMS-1636G | |||
| Description | DIP CABLE - HDM16S/AE16G/HDM16S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H8MMS-1636G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 16 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H8MMS 1636G H8MMS1636G |
DIP CABLE - HDM16S/AE16G/HDM16S - H8MMS-1636G (H8MMS-1636G-ND)
Related parts:DIP CABLE - HDP16H/AE16G/HDP16H - H0PPH-1636G
Order 'dip cable - hdp16h/ae16g/hdp16h - H0PPH-1636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-1636G-ND.
DIP CABLE - HDP16S/AE16G/HDP16S - H0PPS-1636G
Order 'dip cable - hdp16s/ae16g/hdp16s - H0PPS-1636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-1636G-ND.
DIP CABLE - HDM16H/AE16G/X - H2MXH-1636G
Order 'dip cable - hdm16h/ae16g/x - H2MXH-1636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-1636G-ND.
DIP CABLE - HDP16H/AE16G/X - H2PXH-1636G
Order 'dip cable - hdp16h/ae16g/x - H2PXH-1636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-1636G-ND.
DIP CABLE - HDP16S/AE16G/X - H2PXS-1636G
Order 'dip cable - hdp16s/ae16g/x - H2PXS-1636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-1636G-ND.
DIP CABLE - HDP16H/AE16G/X - H4PXH-1636G
Order 'dip cable - hdp16h/ae16g/x - H4PXH-1636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-1636G-ND.
DIP CABLE - HDP16S/AE16G/X - H4PXS-1636G
Order 'dip cable - hdp16s/ae16g/x - H4PXS-1636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-1636G-ND.
DIP CABLE - HDM16H/AE16G/HDM16H - H6MMH-1636G
Order 'dip cable - hdm16h/ae16g/hdm16h - H6MMH-1636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-1636G-ND.
DIP CABLE - HDP16H/AE16G/HDP16H - H6PPH-1636G
Order 'dip cable - hdp16h/ae16g/hdp16h - H6PPH-1636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPH-1636G-ND.
DIP CABLE - HDP16S/AE16G/HDP16S - H6PPS-1636G
Order 'dip cable - hdp16s/ae16g/hdp16s - H6PPS-1636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPS-1636G-ND.
DIP CABLE - HDM16H/AE16G/HDM16H - H8MMH-1636G
Order 'dip cable - hdm16h/ae16g/hdm16h - H8MMH-1636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-1636G-ND.
DIP CABLE - HDP16H/AE16G/HDP16H - H8PPH-1636G
Order 'dip cable - hdp16h/ae16g/hdp16h - H8PPH-1636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPH-1636G-ND.
DIP CABLE - HDP16S/AE16G/HDP16S - H8PPS-1636G
Order 'dip cable - hdp16s/ae16g/hdp16s - H8PPS-1636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPS-1636G-ND.
DIP CABLE - HDM16S/AE16G/HDM16S - H8MMS-1636G
Order 'dip cable - hdm16s/ae16g/hdm16s - H8MMS-1636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-1636G-ND.
DIP CABLE - HDM16S/AE16G/X - H2MXS-1636G
Order 'dip cable - hdm16s/ae16g/x - H2MXS-1636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-1636G-ND.
Send this link via E-Mail
Help With This Screen