CONN EDGECARD 12POS .156 EYELET - RSM06DSES-S243 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM06DSES-S243
| Digi-Key Part Number | RSM06DSES-S243-ND |
10 |
6.49500 |
Extended Price
64.95 |
| Manufacturer Part Number | RSM06DSES-S243 | |||
| Description | CONN EDGECARD 12POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM06DSES-S243 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM06DSES S243 RSM06DSESS243 |
RSM06DSES-S243 Specification Sheet
CONN EDGECARD 12POS .156 EYELET - RSM06DSES-S243 (RSM06DSES-S243-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM06DSES-S243CONN EDGECARD 12POS .156 EYELET - RSM06DSES-S243
Order 'conn edgecard 12pos .156 eyelet - RSM06DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM06DSES-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ABM06DSEF-S243
Order 'conn edgecard 12pos .156 eyelet - ABM06DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSEF-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ABM06DSEH-S243
Order 'conn edgecard 12pos .156 eyelet - ABM06DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSEH-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ABM06DSEI-S243
Order 'conn edgecard 12pos .156 eyelet - ABM06DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSEI-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ABM06DSEN-S243
Order 'conn edgecard 12pos .156 eyelet - ABM06DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSEN-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ABM06DSEP-S243
Order 'conn edgecard 12pos .156 eyelet - ABM06DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSEP-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ABM06DSES-S243
Order 'conn edgecard 12pos .156 eyelet - ABM06DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSES-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ACM06DSEF-S243
Order 'conn edgecard 12pos .156 eyelet - ACM06DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DSEF-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ACM06DSEH-S243
Order 'conn edgecard 12pos .156 eyelet - ACM06DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DSEH-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ACM06DSEI-S243
Order 'conn edgecard 12pos .156 eyelet - ACM06DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DSEI-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ACM06DSEN-S243
Order 'conn edgecard 12pos .156 eyelet - ACM06DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DSEN-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ACM06DSEP-S243
Order 'conn edgecard 12pos .156 eyelet - ACM06DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DSEP-S243-ND.
CONN EDGECARD 12POS .156 EYELET - ACM06DSES-S243
Order 'conn edgecard 12pos .156 eyelet - ACM06DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DSES-S243-ND.
CONN EDGECARD 12POS .156 EYELET - AMM06DSEF-S243
Order 'conn edgecard 12pos .156 eyelet - AMM06DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM06DSEF-S243-ND.
CONN EDGECARD 12POS .156 EYELET - AMM06DSEH-S243
Order 'conn edgecard 12pos .156 eyelet - AMM06DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM06DSEH-S243-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM06DSES-S243
Send this link via E-Mail
Help With This Screen
