DIP CABLE - HDM10S/AE10M/HDM10S - H8MMS-1036M
| Digi-Key Part Number | H8MMS-1036M-ND |
1 10 100 250 500 1000 2500 5000 |
6.13000 4.64400 3.55720 2.96432 2.76668 2.56906 2.47025 2.37144 |
Extended Price
6.13 46.44 355.72 741.08 1383.34 2569.06 6175.62 11857.20 |
| Manufacturer Part Number | H8MMS-1036M | |||
| Description | DIP CABLE - HDM10S/AE10M/HDM10S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H8MMS-1036M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 10 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H8MMS 1036M H8MMS1036M |
DIP CABLE - HDM10S/AE10M/HDM10S - H8MMS-1036M (H8MMS-1036M-ND)
Related parts:DIP CABLE - HDP10H/AE10M/HDP10H - H0PPH-1036M
Order 'dip cable - hdp10h/ae10m/hdp10h - H0PPH-1036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-1036M-ND.
DIP CABLE - HDP10S/AE10M/HDP10S - H0PPS-1036M
Order 'dip cable - hdp10s/ae10m/hdp10s - H0PPS-1036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-1036M-ND.
DIP CABLE - HDM10H/AE10M/X - H2MXH-1036M
Order 'dip cable - hdm10h/ae10m/x - H2MXH-1036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-1036M-ND.
DIP CABLE - HDP10H/AE10M/X - H2PXH-1036M
Order 'dip cable - hdp10h/ae10m/x - H2PXH-1036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-1036M-ND.
DIP CABLE - HDP10S/AE10M/X - H2PXS-1036M
Order 'dip cable - hdp10s/ae10m/x - H2PXS-1036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-1036M-ND.
DIP CABLE - HDP10H/AE10M/X - H4PXH-1036M
Order 'dip cable - hdp10h/ae10m/x - H4PXH-1036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-1036M-ND.
DIP CABLE - HDP10S/AE10M/X - H4PXS-1036M
Order 'dip cable - hdp10s/ae10m/x - H4PXS-1036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-1036M-ND.
DIP CABLE - HDM10H/AE10M/HDM10H - H6MMH-1036M
Order 'dip cable - hdm10h/ae10m/hdm10h - H6MMH-1036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-1036M-ND.
DIP CABLE - HDP10H/AE10M/HDP10H - H6PPH-1036M
Order 'dip cable - hdp10h/ae10m/hdp10h - H6PPH-1036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPH-1036M-ND.
DIP CABLE - HDP10S/AE10M/HDP10S - H6PPS-1036M
Order 'dip cable - hdp10s/ae10m/hdp10s - H6PPS-1036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPS-1036M-ND.
DIP CABLE - HDM10H/AE10M/HDM10H - H8MMH-1036M
Order 'dip cable - hdm10h/ae10m/hdm10h - H8MMH-1036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-1036M-ND.
DIP CABLE - HDP10H/AE10M/HDP10H - H8PPH-1036M
Order 'dip cable - hdp10h/ae10m/hdp10h - H8PPH-1036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPH-1036M-ND.
DIP CABLE - HDP10S/AE10M/HDP10S - H8PPS-1036M
Order 'dip cable - hdp10s/ae10m/hdp10s - H8PPS-1036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPS-1036M-ND.
DIP CABLE - HDM10S/AE10M/HDM10S - H8MMS-1036M
Order 'dip cable - hdm10s/ae10m/hdm10s - H8MMS-1036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-1036M-ND.
DIP CABLE - HDM10S/AE10M/X - H2MXS-1036M
Order 'dip cable - hdm10s/ae10m/x - H2MXS-1036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-1036M-ND.
Send this link via E-Mail
Help With This Screen