CONN EDGECARD 130PS DIP .100 SLD - RSC65DRTS-S93 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC65DRTS-S93
| Digi-Key Part Number | RSC65DRTS-S93-ND |
10 |
29.14500 |
Extended Price
291.45 |
| Manufacturer Part Number | RSC65DRTS-S93 | |||
| Description | CONN EDGECARD 130PS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSC65DRTS-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSC65DRTS S93 RSC65DRTSS93 |
RSC65DRTS-S93 Specification Sheet
CONN EDGECARD 130PS DIP .100 SLD - RSC65DRTS-S93 (RSC65DRTS-S93-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC65DRTS-S93CONN EDGECARD 130PS DIP .100 SLD - RSC65DRTS-S93
Order 'conn edgecard 130ps dip .100 sld - RSC65DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSC65DRTS-S93-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTH-S93
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTH-S93-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTI-S93
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTI-S93-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTN-S93
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTN-S93-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTS-S93
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTS-S93-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRYH-S93
Order 'conn edgecard 130ps dip .100 sld - GEC65DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRYH-S93-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRYI-S93
Order 'conn edgecard 130ps dip .100 sld - GEC65DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRYI-S93-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRYN-S93
Order 'conn edgecard 130ps dip .100 sld - GEC65DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRYN-S93-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRYS-S93
Order 'conn edgecard 130ps dip .100 sld - GEC65DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRYS-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTH-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTH-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTI-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTI-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTN-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTN-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTS-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTS-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRYH-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRYH-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRYI-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRYI-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC65DRTS-S93
Send this link via E-Mail
Help With This Screen
