Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC65DRTS
CONN EDGECARD 130PS DIP .100 SLD - RSC65DRTS - Connectors
| Digi-Key Part Number | RSC65DRTS-ND |
10 |
26.74500 |
Extended Price
267.45 |
| Manufacturer Part Number | RSC65DRTS | |||
| Description | CONN EDGECARD 130PS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSC65DRTS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSC65DRTS RSC65DRTS |
RSC65DRTS Specification Sheet
CONN EDGECARD 130PS DIP .100 SLD - RSC65DRTS (RSC65DRTS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC65DRTSGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC65DRTS
Order 'conn edgecard 130ps dip .100 sld - RSC65DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSC65DRTS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC65DRTS-S734
Order 'conn edgecard 130ps dip .100 sld - RSC65DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSC65DRTS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC65DRTS-S93
Order 'conn edgecard 130ps dip .100 sld - RSC65DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSC65DRTS-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DRTF
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DRTH
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DRTH-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DRTH-S93
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DRTI
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DRTI-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DRTI-S93
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC65DRTN
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC65DRTN-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC65DRTN-S93
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DRTS
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTS-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DRTS-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTS-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC65DRTS
Send this link via E-Mail
Help With This Screen
