CONN EDGECARD 120POS .100 EXTEND - RSC60DRTH-S13 - Connectors
| Digi-Key Part Number | RSC60DRTH-S13-ND |
10 |
25.06500 |
Extended Price
250.65 |
| Manufacturer Part Number | RSC60DRTH-S13 | |||
| Description | CONN EDGECARD 120POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSC60DRTH-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSC60DRTH S13 RSC60DRTHS13 |
RSC60DRTH-S13 Specification Sheet
CONN EDGECARD 120POS .100 EXTEND - RSC60DRTH-S13 (RSC60DRTH-S13-ND) - Connectors
Related parts Connectors :CONN EDGECARD 120POS .100 EXTEND - RSC60DRTH-S13
Order 'conn edgecard 120pos .100 extend - RSC60DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSC60DRTH-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DREF-S13
Order 'conn edgecard 120pos .100 extend - GEC60DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREF-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DREH-S13
Order 'conn edgecard 120pos .100 extend - GEC60DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREH-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DREI-S13
Order 'conn edgecard 120pos .100 extend - GEC60DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREI-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DREN-S13
Order 'conn edgecard 120pos .100 extend - GEC60DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREN-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DRES-S13
Order 'conn edgecard 120pos .100 extend - GEC60DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRES-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DRTF-S13
Order 'conn edgecard 120pos .100 extend - GEC60DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTF-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DRTH-S13
Order 'conn edgecard 120pos .100 extend - GEC60DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTH-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DRTI-S13
Order 'conn edgecard 120pos .100 extend - GEC60DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTI-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DRTN-S13
Order 'conn edgecard 120pos .100 extend - GEC60DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTN-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DRTS-S13
Order 'conn edgecard 120pos .100 extend - GEC60DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTS-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DRYH-S13
Order 'conn edgecard 120pos .100 extend - GEC60DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRYH-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DRYI-S13
Order 'conn edgecard 120pos .100 extend - GEC60DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRYI-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DRYN-S13
Order 'conn edgecard 120pos .100 extend - GEC60DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRYN-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - ABC60DRTI-S13
Order 'conn edgecard 120pos .100 extend - ABC60DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRTI-S13-ND.
Send this link via E-Mail
Help With This Screen
