Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC60DRTH
CONN EDGECARD 120PS DIP .100 SLD - RSC60DRTH
| Digi-Key Part Number | RSC60DRTH-ND |
10 |
24.57000 |
Extended Price
245.70 |
| Manufacturer Part Number | RSC60DRTH | |||
| Description | CONN EDGECARD 120PS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSC60DRTH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSC60DRTH RSC60DRTH |
RSC60DRTH Specification Sheet
CONN EDGECARD 120PS DIP .100 SLD - RSC60DRTH (RSC60DRTH-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC60DRTHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC60DRTH
Order 'conn edgecard 120ps dip .100 sld - RSC60DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSC60DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC60DRTH-S734
Order 'conn edgecard 120ps dip .100 sld - RSC60DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSC60DRTH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC60DRTH-S93
Order 'conn edgecard 120ps dip .100 sld - RSC60DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSC60DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRTF
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRTH
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRTH-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRTH-S93
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRTI
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRTI-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRTI-S93
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC60DRTN
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC60DRTN-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC60DRTN-S93
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRTS
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTS-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRTS-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTS-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC60DRTH
Send this link via E-Mail
Help With This Screen
