Keywords:





CONN EDGECARD 120POS .100 EXTEND - RSC60DRTF-S13 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RSC60DRTF-S13

Digi-Key Part Number RSC60DRTF-S13-ND
Price Break
10
Unit Price
26.85000
Extended Price
268.50
Manufacturer Part NumberRSC60DRTF-S13
DescriptionCONN EDGECARD 120POS .100 EXTEND
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RSC60DRTF-S13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RSC60DRTF-S13
Technical/Catalog InformationRSC60DRTF-S13
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 120
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RSC60DRTF S13
RSC60DRTFS13

RSC60DRTF-S13 Specification Sheet

Image of CONN EDGECARD 120POS .100 EXTEND - RSC60DRTF-S13

CONN EDGECARD 120POS .100 EXTEND - RSC60DRTF-S13 (RSC60DRTF-S13-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RSC60DRTF-S13
CONN EDGECARD 120POS .100 EXTEND - RSC60DRTF-S13
 Order 'conn edgecard 120pos .100 extend - RSC60DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSC60DRTF-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DREF-S13
 Order 'conn edgecard 120pos .100 extend - GEC60DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREF-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DREH-S13
 Order 'conn edgecard 120pos .100 extend - GEC60DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREH-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DREI-S13
 Order 'conn edgecard 120pos .100 extend - GEC60DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREI-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DREN-S13
 Order 'conn edgecard 120pos .100 extend - GEC60DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREN-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DRES-S13
 Order 'conn edgecard 120pos .100 extend - GEC60DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRES-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DRTF-S13
 Order 'conn edgecard 120pos .100 extend - GEC60DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTF-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DRTH-S13
 Order 'conn edgecard 120pos .100 extend - GEC60DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTH-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DRTI-S13
 Order 'conn edgecard 120pos .100 extend - GEC60DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTI-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DRTN-S13
 Order 'conn edgecard 120pos .100 extend - GEC60DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTN-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DRTS-S13
 Order 'conn edgecard 120pos .100 extend - GEC60DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTS-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DRYH-S13
 Order 'conn edgecard 120pos .100 extend - GEC60DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRYH-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DRYI-S13
 Order 'conn edgecard 120pos .100 extend - GEC60DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRYI-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - GEC60DRYN-S13
 Order 'conn edgecard 120pos .100 extend - GEC60DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRYN-S13-ND.
CONN EDGECARD 120POS .100 EXTEND - ABC60DRTI-S13
 Order 'conn edgecard 120pos .100 extend - ABC60DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRTI-S13-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RSC60DRTF-S13
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 120POS .100 EXTEND - RSC60DRTF-S13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 120POS .100 EXTEND - RSC60DRES-S13 Next: CONN EDGECARD 120POS .100 EXTEND - RSC60DRTH-S13
CONN EDGECARD 120POS .100 EXTEND - RSC60DRTF-S13