Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC60DREI
CONN EDGECARD 120POS .100 EYELET - RSC60DREI - Connectors
| Digi-Key Part Number | RSC60DREI-ND |
10 |
21.10500 |
Extended Price
211.05 |
| Manufacturer Part Number | RSC60DREI | |||
| Description | CONN EDGECARD 120POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSC60DREI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSC60DREI RSC60DREI |
RSC60DREI Specification Sheet
CONN EDGECARD 120POS .100 EYELET - RSC60DREI (RSC60DREI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC60DREIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC60DREI
Order 'conn edgecard 120pos .100 eyelet - RSC60DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSC60DREI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC60DREI-S734
Order 'conn edgecard 120pos .100 eyelet - RSC60DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSC60DREI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC60DREI-S93
Order 'conn edgecard 120pos .100 eyelet - RSC60DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSC60DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DREF
Order 'conn edgecard 120pos .100 eyelet - GEC60DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DREF-S734
Order 'conn edgecard 120pos .100 eyelet - GEC60DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREF-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DREH
Order 'conn edgecard 120pos .100 eyelet - GEC60DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DREH-S734
Order 'conn edgecard 120pos .100 eyelet - GEC60DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DREH-S93
Order 'conn edgecard 120pos .100 eyelet - GEC60DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DREI
Order 'conn edgecard 120pos .100 eyelet - GEC60DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DREI-S93
Order 'conn edgecard 120pos .100 eyelet - GEC60DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC60DREN
Order 'conn edgecard 120pos .100 eyelet - GEC60DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC60DREN-S734
Order 'conn edgecard 120pos .100 eyelet - GEC60DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC60DREN-S93
Order 'conn edgecard 120pos .100 eyelet - GEC60DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRES
Order 'conn edgecard 120pos .100 eyelet - GEC60DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRES-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRES-S734
Order 'conn edgecard 120pos .100 eyelet - GEC60DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC60DREI
Send this link via E-Mail
Help With This Screen
