Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC60DREH-S93
CONN EDGECARD 120POS .100 EYELET - RSC60DREH-S93 - Connectors
| Digi-Key Part Number | RSC60DREH-S93-ND |
10 |
22.90500 |
Extended Price
229.05 |
| Manufacturer Part Number | RSC60DREH-S93 | |||
| Description | CONN EDGECARD 120POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSC60DREH-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSC60DREH S93 RSC60DREHS93 |
RSC60DREH-S93 Specification Sheet
CONN EDGECARD 120POS .100 EYELET - RSC60DREH-S93 (RSC60DREH-S93-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC60DREH-S93Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC60DREH-S93
Order 'conn edgecard 120pos .100 eyelet - RSC60DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSC60DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DREH-S93
Order 'conn edgecard 120pos .100 eyelet - GEC60DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DREI-S93
Order 'conn edgecard 120pos .100 eyelet - GEC60DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC60DREN-S93
Order 'conn edgecard 120pos .100 eyelet - GEC60DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRES-S93
Order 'conn edgecard 120pos .100 eyelet - GEC60DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRES-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC60DREH-S93
Order 'conn edgecard 120pos .100 eyelet - ASC60DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC60DREH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC60DREI-S93
Order 'conn edgecard 120pos .100 eyelet - ASC60DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC60DREI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC60DREN-S93
Order 'conn edgecard 120pos .100 eyelet - ASC60DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC60DREN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC60DRES-S93
Order 'conn edgecard 120pos .100 eyelet - ASC60DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC60DRES-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC60DREH-S93
Order 'conn edgecard 120pos .100 eyelet - ESC60DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC60DREH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC60DREI-S93
Order 'conn edgecard 120pos .100 eyelet - ESC60DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC60DREI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESC60DREN-S93
Order 'conn edgecard 120pos .100 eyelet - ESC60DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC60DREN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC60DRES-S93
Order 'conn edgecard 120pos .100 eyelet - ESC60DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC60DRES-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange FMC60DREH-S93
Order 'conn edgecard 120pos .100 eyelet - FMC60DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC60DREH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange FMC60DREI-S93
Order 'conn edgecard 120pos .100 eyelet - FMC60DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC60DREI-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC60DREH-S93
Send this link via E-Mail
Help With This Screen
