BATTERY PK 9.0V C SIZE ALKALINE - AM2XL3X2
| Digi-Key Part Number | P106-L032-ND |
1 10 50 100 |
10.28000 9.25300 8.22500 7.19680 |
Extended Price
10.28 92.53 411.25 719.68 |
| Manufacturer Part Number | AM2XL3X2 | |||
| Description | BATTERY PK 9.0V C SIZE ALKALINE | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AM2XL3X2 |
| Vendor | Panasonic - BSG (VA) |
| Category | Battery Assemblies, Packs |
| Battery Cell Size | C with Button Top |
| Number of Cells | 6 |
| Voltage - Rated | 9V |
| Capacity | 380 hours |
| Structure | 2 Rows x 3 Cells Side to Side |
| Rechargeability | No |
| Termination Style | Solder Tab |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
AM2XL3X2 AM2XL3X2 P106 L032 ND P106L032ND P106-L032 |
BATTERY PK 9.0V C SIZE ALKALINE - AM2XL3X2 (P106-L032-ND)
Related parts:BATTERY PK 9.0V C SIZE ALKALINE - AM2XL3X2
Order 'battery pk 9.0v c size alkaline - AM2XL3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106-L032-ND.
BATTERY PK 6.0V D SIZE ALKALINE - AM1XF2X2
Order 'battery pk 6.0v d size alkaline - AM1XF2X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105-F022-ND.
BATTERY PK 9.0V D SIZE ALKALINE - AM1XL3X2
Order 'battery pk 9.0v d size alkaline - AM1XL3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105-L032-ND.
BATTERY PK 12.0V D SIZE ALKALINE - AM1XL4X2
Order 'battery pk 12.0v d size alkaline - AM1XL4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105-L042-ND.
BATTERY PK 15.0V D SIZE ALKALINE - AM1XL5X2
Order 'battery pk 15.0v d size alkaline - AM1XL5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105-L052-ND.
BATTERY PK 12.0V C SIZE ALKALINE - AM2XL4X2
Order 'battery pk 12.0v c size alkaline - AM2XL4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106-L042-ND.
BATTERY PK 15.0V C SIZE ALKALINE - AM2XL5X2
Order 'battery pk 15.0v c size alkaline - AM2XL5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106-L052-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - AM3XL3X2
Order 'battery pk 9.0v aa size alkaline - AM3XL3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-L032-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - AM3XL4X2
Order 'battery pk 12.0v aa siz alkaline - AM3XL4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-L042-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - AM3XL5X2
Order 'battery pk 15.0v aa siz alkaline - AM3XL5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-L052-ND.
BATTERY PK S-HD 9.0V D SIZE ZINC - UM-1NPAL3X2
Order 'battery pk s-hd 9.0v d size zinc - UM-1NPAL3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113-L032-ND.
BATTERY PK S-HD 9.0V C SIZE ZINC - UM-2NPAL3X2
Order 'battery pk s-hd 9.0v c size zinc - UM-2NPAL3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P114-L032-ND.
BATTERY PK 9.0V AA OXYRIDE ALKA - ZR-6XA/BOEM/L3X2
Order 'battery pk 9.0v aa oxyride alka - ZR-6XA/BOEM/L3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P277-L032-ND.
BATTERY PK 12V AA OXYRIDE ALKA - ZR-6XA/BOEM/L4X2
Order 'battery pk 12v aa oxyride alka - ZR-6XA/BOEM/L4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P277-L042-ND.
BATTERY PK 15V AA OXYRIDE ALKA - ZR-6XA/BOEM/L5X2
Order 'battery pk 15v aa oxyride alka - ZR-6XA/BOEM/L5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P277-L052-ND.
Send this link via E-Mail
Help With This Screen