BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS800SQ - Audio Products
| Digi-Key Part Number | 458-1056-ND |
1 10 100 500 1000 5000 |
11.32000 8.61000 7.38000 6.64200 6.51900 6.02700 |
Extended Price
11.32 86.10 738.00 3321.00 6519.00 30135.00 |
| Manufacturer Part Number | MAS800SQ | |||
| Description | BUZZER PIEZO 2.8KHZ 26MM PC MT | |||
| Quantity Available | 1136 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAS800SQ |
| Vendor | Mallory Sonalert Products Inc |
| Category | Audio Products |
| Type | Piezo Indicator, Internal Drive |
| Sound Pressure Level | 103dB |
| Mounting Type | Through Hole |
| Capacitance @ Frequency | - |
| Frequency | 2.7kHz |
| Packaging | Bulk |
| Operating Mode | Continuous |
| Voltage Range | 9 ~ 12VDC |
| Voltage - Rated | 12VDC |
| Current Rating | 50mA |
| Size / Dimension | Circular - 26.3mm Dia x 21.7mm H |
| Termination | Solder Pins/Posts |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAS800SQ MAS800SQ 458 1056 ND 4581056ND 458-1056 |
MAS800SQ Specification Sheet
BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS800SQ (458-1056-ND) - Audio Products
Related parts Audio Products:BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS800SQ
Order 'buzzer piezo 2.8khz 26mm pc mt - MAS800SQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1056-ND.
BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS806Q
Order 'buzzer piezo 2.8khz 26mm pc mt - MAS806Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1057-ND.
BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS806SQ
Order 'buzzer piezo 2.8khz 26mm pc mt - MAS806SQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1058-ND.
BUZZER PIEZO 2.8KHZ 31MM PC MT - PT-2728FPQ
Order 'buzzer piezo 2.8khz 31mm pc mt - PT-2728FPQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1082-ND.
BUZZER PIEZO 2.5KHZ 23.4MM PC MT - MCP320B2Q
Order 'buzzer piezo 2.5khz 23.4mm pc mt - MCP320B2Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1059-ND.
BUZZER PIEZO 3.15KHZ 24MM PC MT - MCP320Q
Order 'buzzer piezo 3.15khz 24mm pc mt - MCP320Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1060-ND.
BUZZER PIEZO 4.1KHZ 14MM PC MT - PK-12N40PQ
Order 'buzzer piezo 4.1khz 14mm pc mt - PK-12N40PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1066-ND.
BUZZER PIEZO 2.5KHZ 23MM PC MT - PK-20A25PQ
Order 'buzzer piezo 2.5khz 23mm pc mt - PK-20A25PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1067-ND.
BUZZER PIEZO 3.8KHZ 23MM PC MT - PK-20A38PQ
Order 'buzzer piezo 3.8khz 23mm pc mt - PK-20A38PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1069-ND.
BUZZER PIEZO 3KHZ 24MM PC MT - PK-21A31PQ
Order 'buzzer piezo 3khz 24mm pc mt - PK-21A31PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1070-ND.
BUZZER PIEZO 3KHZ 24MM PC MT - PK-21N30PQ
Order 'buzzer piezo 3khz 24mm pc mt - PK-21N30PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1071-ND.
BUZZER PIEZO 2.5KHZ 30MM PC MT - PK-27N26PSQ
Order 'buzzer piezo 2.5khz 30mm pc mt - PK-27N26PSQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1072-ND.
BUZZER PIEZO 3.5KHZ 30MM PC MT - PK-27N36PSQ
Order 'buzzer piezo 3.5khz 30mm pc mt - PK-27N36PSQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1073-ND.
BUZZER PIEZO 4.1KHZ 14MM PC MT - PT-1240PQ
Order 'buzzer piezo 4.1khz 14mm pc mt - PT-1240PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1076-ND.
BUZZER PIEZO 4KHZ 17MM PC MT - PT-1540PQ
Order 'buzzer piezo 4khz 17mm pc mt - PT-1540PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1077-ND.
Send this link via E-Mail
Help With This Screen
