CABLE D-SUB - HFU25H/AE25G/X - H7WXH-2506G
| Digi-Key Part Number | H7WXH-2506G-ND |
1 10 100 250 500 1000 2500 5000 |
6.55000 4.96600 3.80360 3.16968 2.95836 2.74706 2.64140 2.53574 |
Extended Price
6.55 49.66 380.36 792.42 1479.18 2747.06 6603.50 12678.70 |
| Manufacturer Part Number | H7WXH-2506G | |||
| Description | CABLE D-SUB - HFU25H/AE25G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H7WXH-2506G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| 1st Connector | Female Socket Receptacle |
| 2nd Connector | Individual Wire Leads |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold, 10µin (0.25µm) |
| Type | DB25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H7WXH 2506G H7WXH2506G |
CABLE D-SUB - HFU25H/AE25G/X - H7WXH-2506G (H7WXH-2506G-ND)
Related parts:CABLE D-SUB - HFU25H/AE25G/X - H7WXH-2506G
Order 'cable d-sub - hfu25h/ae25g/x - H7WXH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7WXH-2506G-ND.
CABLE D-SUB - HFU25H/AE25G/X - H7WXH-2510G
Order 'cable d-sub - hfu25h/ae25g/x - H7WXH-2510G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7WXH-2510G-ND.
CABLE D-SUB-HFU25H/AE25G/HFU25H - H7WWH-2506G
Order 'cable d-sub-hfu25h/ae25g/hfu25h - H7WWH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7WWH-2506G-ND.
CABLE D-SUB-HFP25H/AE25G/HFP25H - H7FFH-2506G
Order 'cable d-sub-hfp25h/ae25g/hfp25h - H7FFH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FFH-2506G-ND.
CABLE D-SUB - HFP25H/AE25G/X - H7FXH-2506G
Order 'cable d-sub - hfp25h/ae25g/x - H7FXH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FXH-2506G-ND.
CABLE D-SUB-HMP25H/AE25G/HFP25H - H7MFH-2506G
Order 'cable d-sub-hmp25h/ae25g/hfp25h - H7MFH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MFH-2506G-ND.
CABLE D-SUB-HMP25H/AE25G/HMP25H - H7MMH-2506G
Order 'cable d-sub-hmp25h/ae25g/hmp25h - H7MMH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MMH-2506G-ND.
CABLE D-SUB - HMP25H/AE25G/X - H7MXH-2506G
Order 'cable d-sub - hmp25h/ae25g/x - H7MXH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MXH-2506G-ND.
CABLE D-SUB-HMM25H/AE25G/HMM25H - H7PPH-2506G
Order 'cable d-sub-hmm25h/ae25g/hmm25h - H7PPH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PPH-2506G-ND.
CABLE D-SUB-HMM25H/AE25G/HFM25H - H7PSH-2506G
Order 'cable d-sub-hmm25h/ae25g/hfm25h - H7PSH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PSH-2506G-ND.
CABLE D-SUB - HMM25H/AE25G/X - H7PXH-2506G
Order 'cable d-sub - hmm25h/ae25g/x - H7PXH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PXH-2506G-ND.
CABLE D-SUB-HFM25H/AE25G/HFM25H - H7SSH-2506G
Order 'cable d-sub-hfm25h/ae25g/hfm25h - H7SSH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SSH-2506G-ND.
CABLE D-SUB - HFM25H/AE25G/X - H7SXH-2506G
Order 'cable d-sub - hfm25h/ae25g/x - H7SXH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SXH-2506G-ND.
CABLE D-SUB-HMU25H/AE25G/HMU25H - H7VVH-2506G
Order 'cable d-sub-hmu25h/ae25g/hmu25h - H7VVH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VVH-2506G-ND.
CABLE D-SUB - HMU25H/AE25G/X - H7VXH-2506G
Order 'cable d-sub - hmu25h/ae25g/x - H7VXH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VXH-2506G-ND.
Send this link via E-Mail
Help With This Screen