CABLE D-SUB-HFU37H/AE37M/HFU37H - H7WWH-3710M
| Digi-Key Part Number | H7WWH-3710M-ND |
1 10 100 250 500 1000 2500 5000 |
27.10000 20.54500 15.73640 13.11372 12.23946 11.36521 10.92809 10.49096 |
Extended Price
27.10 205.45 1573.64 3278.43 6119.73 11365.21 27320.22 52454.80 |
| Manufacturer Part Number | H7WWH-3710M | |||
| Description | CABLE D-SUB-HFU37H/AE37M/HFU37H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H7WWH-3710M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| 1st Connector | Female Socket Receptacle |
| 2nd Connector | Female Socket Receptacle |
| Color | Multi, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 37 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold, 10µin (0.25µm) |
| Type | DB37 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H7WWH 3710M H7WWH3710M |
CABLE D-SUB-HFU37H/AE37M/HFU37H - H7WWH-3710M (H7WWH-3710M-ND)
Related parts:CABLE D-SUB-HFP37H/AE37M/HFP37H - H7FFH-3710M
Order 'cable d-sub-hfp37h/ae37m/hfp37h - H7FFH-3710M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FFH-3710M-ND.
CABLE D-SUB - HFP37H/AE37M/X - H7FXH-3710M
Order 'cable d-sub - hfp37h/ae37m/x - H7FXH-3710M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FXH-3710M-ND.
CABLE D-SUB-HMP37H/AE37M/HFP37H - H7MFH-3710M
Order 'cable d-sub-hmp37h/ae37m/hfp37h - H7MFH-3710M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MFH-3710M-ND.
CABLE D-SUB-HMP37H/AE37M/HMP37H - H7MMH-3710M
Order 'cable d-sub-hmp37h/ae37m/hmp37h - H7MMH-3710M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MMH-3710M-ND.
CABLE D-SUB - HMP37H/AE37M/X - H7MXH-3710M
Order 'cable d-sub - hmp37h/ae37m/x - H7MXH-3710M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MXH-3710M-ND.
CABLE D-SUB-HMM37H/AE37M/HMM37H - H7PPH-3710M
Order 'cable d-sub-hmm37h/ae37m/hmm37h - H7PPH-3710M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PPH-3710M-ND.
CABLE D-SUB-HMM37H/AE37M/HFM37H - H7PSH-3710M
Order 'cable d-sub-hmm37h/ae37m/hfm37h - H7PSH-3710M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PSH-3710M-ND.
CABLE D-SUB - HMM37H/AE37M/X - H7PXH-3710M
Order 'cable d-sub - hmm37h/ae37m/x - H7PXH-3710M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PXH-3710M-ND.
CABLE D-SUB-HFM37H/AE37M/HFM37H - H7SSH-3710M
Order 'cable d-sub-hfm37h/ae37m/hfm37h - H7SSH-3710M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SSH-3710M-ND.
CABLE D-SUB - HFM37H/AE37M/X - H7SXH-3710M
Order 'cable d-sub - hfm37h/ae37m/x - H7SXH-3710M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SXH-3710M-ND.
CABLE D-SUB-HMU37H/AE37M/HMU37H - H7VVH-3710M
Order 'cable d-sub-hmu37h/ae37m/hmu37h - H7VVH-3710M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VVH-3710M-ND.
CABLE D-SUB - HMU37H/AE37M/X - H7VXH-3710M
Order 'cable d-sub - hmu37h/ae37m/x - H7VXH-3710M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VXH-3710M-ND.
CABLE D-SUB-HFU37H/AE37M/HFU37H - H7WWH-3710M
Order 'cable d-sub-hfu37h/ae37m/hfu37h - H7WWH-3710M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7WWH-3710M-ND.
CABLE D-SUB-HMU37H/AE37M/HFU37H - H7VWH-3710M
Order 'cable d-sub-hmu37h/ae37m/hfu37h - H7VWH-3710M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VWH-3710M-ND.
CABLE D-SUB-HFU37H/AE37M/HFU37H - H7WWH-3706M
Order 'cable d-sub-hfu37h/ae37m/hfu37h - H7WWH-3706M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7WWH-3706M-ND.
Send this link via E-Mail
Help With This Screen