BATTERY PK 15.0V C SIZE ALKALINE - AM2XF10
| Digi-Key Part Number | P106-F101-ND |
1 10 50 100 |
17.14000 15.42200 13.70880 11.99520 |
Extended Price
17.14 154.22 685.44 1199.52 |
| Manufacturer Part Number | AM2XF10 | |||
| Description | BATTERY PK 15.0V C SIZE ALKALINE | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AM2XF10 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Alkaline |
| Cell Type | C |
| Number of Cells | 10 |
| Voltage | 15.000 V [Typ] |
| Termination Style | Solder Tab |
| Structure | Parallel, 1 Row |
| Weight | 649.2040 g [Nom] |
| Configuration | F101 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
AM2XF10 AM2XF10 P106 F101 ND P106F101ND P106-F101 |
BATTERY PK 15.0V C SIZE ALKALINE - AM2XF10 (P106-F101-ND)
Related parts:BATTERY PK 15.0V C SIZE ALKALINE - AM2XF10
Order 'battery pk 15.0v c size alkaline - AM2XF10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-F101-ND.
BATTERY PK 3.0V D SIZE ALKALINE - AM1XF2
Order 'battery pk 3.0v d size alkaline - AM1XF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F021-ND.
BATTERY PK 9.0V D SIZE ALKALINE - AM1XF2X3
Order 'battery pk 9.0v d size alkaline - AM1XF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F023-ND.
BATTERY PK 12.0V D SIZE ALKALINE - AM1XF2X4
Order 'battery pk 12.0v d size alkaline - AM1XF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F024-ND.
BATTERY PK 15.0V D SIZE ALKALINE - AM1XF2X5
Order 'battery pk 15.0v d size alkaline - AM1XF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F025-ND.
BATTERY PK 4.5V D SIZE ALKALINE - AM1XF3
Order 'battery pk 4.5v d size alkaline - AM1XF3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F031-ND.
BATTERY PK 6.0V D SIZE ALKALINE - AM1XF4
Order 'battery pk 6.0v d size alkaline - AM1XF4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F041-ND.
BATTERY PK 7.5V D SIZE ALKALINE - AM1XF5
Order 'battery pk 7.5v d size alkaline - AM1XF5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F051-ND.
BATTERY PK 9.0V D SIZE ALKALINE - AM1XF6
Order 'battery pk 9.0v d size alkaline - AM1XF6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F061-ND.
BATTERY PK 10.5V D SIZE ALKALINE - AM1XF7
Order 'battery pk 10.5v d size alkaline - AM1XF7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F071-ND.
BATTERY PK 12.0V D SIZE ALKALINE - AM1XF8
Order 'battery pk 12.0v d size alkaline - AM1XF8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F081-ND.
BATTERY PK 13.5V D SIZE ALKALINE - AM1XF9
Order 'battery pk 13.5v d size alkaline - AM1XF9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F091-ND.
BATTERY PK 15.0V D SIZE ALKALINE - AM1XF10
Order 'battery pk 15.0v d size alkaline - AM1XF10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F101-ND.
BATTERY PK 3.0V D SIZE ALKALINE - AM1XL2
Order 'battery pk 3.0v d size alkaline - AM1XL2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-L021-ND.
BATTERY PK 6.0V D SIZE ALKALINE - AM1XL2X2
Order 'battery pk 6.0v d size alkaline - AM1XL2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-L022-ND.
Send this link via E-Mail
Help With This Screen