Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY PK 13.5V C SIZE ALKALINE - AM2XF9

Digi-Key Part Number P106-F091-ND
Price Break
1
10
50
100
Unit Price
15.43000
13.88300
12.34020
10.79760
Extended Price
15.43
138.83
617.01
1079.76
Manufacturer Part NumberAM2XF9
DescriptionBATTERY PK 13.5V C SIZE ALKALINE
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAM2XF9
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
Battery TypeAlkaline
Cell TypeC
Number of Cells9
Voltage13.500 V [Typ]
Termination StyleSolder Tab
StructureParallel, 1 Row
Weight584.2840 g [Nom]
ConfigurationF091
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names AM2XF9
AM2XF9
P106 F091 ND
P106F091ND
P106-F091


Image of BATTERY PK 13.5V C SIZE ALKALINE - AM2XF9

BATTERY PK 13.5V C SIZE ALKALINE - AM2XF9 (P106-F091-ND)

Related parts:
BATTERY PK 13.5V C SIZE ALKALINE - AM2XF9
 Order 'battery pk 13.5v c size alkaline - AM2XF9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-F091-ND.
BATTERY PK 15.0V C SIZE ALKALINE - AM2XF10
 Order 'battery pk 15.0v c size alkaline - AM2XF10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-F101-ND.
BATTERY PK 3.0V C SIZE ALKALINE - AM2XL2
 Order 'battery pk 3.0v c size alkaline - AM2XL2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-L021-ND.
BATTERY PK 6.0V C SIZE ALKALINE - AM2XL2X2
 Order 'battery pk 6.0v c size alkaline - AM2XL2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-L022-ND.
BATTERY PK 9.0V C SIZE ALKALINE - AM2XL2X3
 Order 'battery pk 9.0v c size alkaline - AM2XL2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-L023-ND.
BATTERY PK 12.0V C SIZE ALKALINE - AM2XL2X4
 Order 'battery pk 12.0v c size alkaline - AM2XL2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-L024-ND.
BATTERY PK 15.0V C SIZE ALKALINE - AM2XL2X5
 Order 'battery pk 15.0v c size alkaline - AM2XL2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-L025-ND.
BATTERY PK 4.5V C SIZE ALKALINE - AM2XL3
 Order 'battery pk 4.5v c size alkaline - AM2XL3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-L031-ND.
BATTERY PK 6.0V C SIZE ALKALINE - AM2XL4
 Order 'battery pk 6.0v c size alkaline - AM2XL4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-L041-ND.
BATTERY PK 7.5V C SIZE ALKALINE - AM2XL5
 Order 'battery pk 7.5v c size alkaline - AM2XL5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-L051-ND.
BATTERY PK 3.0V AA SIZE ALKALINE - AM3XF2
 Order 'battery pk 3.0v aa size alkaline - AM3XF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F021-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - AM3XF2X2
 Order 'battery pk 6.0v aa size alkaline - AM3XF2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F022-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - AM3XF2X3
 Order 'battery pk 9.0v aa size alkaline - AM3XF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F023-ND.
BATTERY PK 4.5V AA SIZE ALKALINE - AM3XF3
 Order 'battery pk 4.5v aa size alkaline - AM3XF3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F031-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - AM3XF4
 Order 'battery pk 6.0v aa size alkaline - AM3XF4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F041-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY PK 13.5V AA SIZ ALKALINE - EN91F9 Next: BATTERY PK 13.5V C SIZE ALKALINE - EN93F9