BATTERY PK 10.5V C SIZE ALKALINE - AM2XF7
| Digi-Key Part Number | P106-F071-ND |
1 10 50 100 |
12.00000 10.80200 9.60180 8.40160 |
Extended Price
12.00 108.02 480.09 840.16 |
| Manufacturer Part Number | AM2XF7 | |||
| Description | BATTERY PK 10.5V C SIZE ALKALINE | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AM2XF7 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Alkaline |
| Cell Type | C |
| Number of Cells | 7 |
| Voltage | 10.500 V [Typ] |
| Termination Style | Solder Tab |
| Structure | Parallel, 1 Row |
| Weight | 454.4430 g [Nom] |
| Configuration | F071 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
AM2XF7 AM2XF7 P106 F071 ND P106F071ND P106-F071 |
BATTERY PK 10.5V C SIZE ALKALINE - AM2XF7 (P106-F071-ND)
Related parts:BATTERY PK 10.5V C SIZE ALKALINE - AM2XF7
Order 'battery pk 10.5v c size alkaline - AM2XF7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-F071-ND.
BATTERY PK 12.0V C SIZE ALKALINE - AM2XF8
Order 'battery pk 12.0v c size alkaline - AM2XF8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-F081-ND.
BATTERY PK 13.5V C SIZE ALKALINE - AM2XF9
Order 'battery pk 13.5v c size alkaline - AM2XF9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-F091-ND.
BATTERY PK 15.0V C SIZE ALKALINE - AM2XF10
Order 'battery pk 15.0v c size alkaline - AM2XF10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-F101-ND.
BATTERY PK 3.0V C SIZE ALKALINE - AM2XL2
Order 'battery pk 3.0v c size alkaline - AM2XL2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-L021-ND.
BATTERY PK 6.0V C SIZE ALKALINE - AM2XL2X2
Order 'battery pk 6.0v c size alkaline - AM2XL2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-L022-ND.
BATTERY PK 9.0V C SIZE ALKALINE - AM2XL2X3
Order 'battery pk 9.0v c size alkaline - AM2XL2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-L023-ND.
BATTERY PK 12.0V C SIZE ALKALINE - AM2XL2X4
Order 'battery pk 12.0v c size alkaline - AM2XL2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-L024-ND.
BATTERY PK 15.0V C SIZE ALKALINE - AM2XL2X5
Order 'battery pk 15.0v c size alkaline - AM2XL2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-L025-ND.
BATTERY PK 4.5V C SIZE ALKALINE - AM2XL3
Order 'battery pk 4.5v c size alkaline - AM2XL3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-L031-ND.
BATTERY PK 6.0V C SIZE ALKALINE - AM2XL4
Order 'battery pk 6.0v c size alkaline - AM2XL4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-L041-ND.
BATTERY PK 7.5V C SIZE ALKALINE - AM2XL5
Order 'battery pk 7.5v c size alkaline - AM2XL5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P106-L051-ND.
BATTERY PK 3.0V AA SIZE ALKALINE - AM3XF2
Order 'battery pk 3.0v aa size alkaline - AM3XF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F021-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - AM3XF2X2
Order 'battery pk 6.0v aa size alkaline - AM3XF2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F022-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - AM3XF2X3
Order 'battery pk 9.0v aa size alkaline - AM3XF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F023-ND.
Send this link via E-Mail
Help With This Screen