Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC18DRYS-S93
CONN EDGECARD 36POS DIP .100 SLD - RSC18DRYS-S93 - Connectors
| Digi-Key Part Number | RSC18DRYS-S93-ND |
10 |
12.16500 |
Extended Price
121.65 |
| Manufacturer Part Number | RSC18DRYS-S93 | |||
| Description | CONN EDGECARD 36POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSC18DRYS-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSC18DRYS S93 RSC18DRYSS93 |
RSC18DRYS-S93 Specification Sheet
CONN EDGECARD 36POS DIP .100 SLD - RSC18DRYS-S93 (RSC18DRYS-S93-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC18DRYS-S93Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC18DRYS-S93
Order 'conn edgecard 36pos dip .100 sld - RSC18DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSC18DRYS-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC18DRTH-S93
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC18DRTI-S93
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC18DRTN-S93
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC18DRTS-S93
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTS-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC18DRYH-S93
Order 'conn edgecard 36pos dip .100 sld - GEC18DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRYH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC18DRYI-S93
Order 'conn edgecard 36pos dip .100 sld - GEC18DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRYI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC18DRYN-S93
Order 'conn edgecard 36pos dip .100 sld - GEC18DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRYN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC18DRYS-S93
Order 'conn edgecard 36pos dip .100 sld - GEC18DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRYS-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC18DRTH-S93
Order 'conn edgecard 36pos dip .100 sld - ABC18DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC18DRTH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC18DRTI-S93
Order 'conn edgecard 36pos dip .100 sld - ABC18DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC18DRTI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC18DRTN-S93
Order 'conn edgecard 36pos dip .100 sld - ABC18DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC18DRTN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC18DRTS-S93
Order 'conn edgecard 36pos dip .100 sld - ABC18DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC18DRTS-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC18DRYH-S93
Order 'conn edgecard 36pos dip .100 sld - ABC18DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC18DRYH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC18DRYI-S93
Order 'conn edgecard 36pos dip .100 sld - ABC18DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC18DRYI-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSC18DRYS-S93
Send this link via E-Mail
Help With This Screen
