D-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7VVH-2510M
CABLE D-SUB-HMU25H/AE25M/HMU25H - H7VVH-2510M - Cable Assemblies
| Digi-Key Part Number | H7VVH-2510M-ND |
1 10 50 100 250 500 1000 2500 5000 |
7.70000 5.83900 4.72120 4.47270 3.72728 3.47878 3.23029 3.10605 2.98181 |
Extended Price
7.70 58.39 236.06 447.27 931.82 1739.39 3230.29 7765.12 14909.05 |
| Manufacturer Part Number | H7VVH-2510M | |||
| Description | CABLE D-SUB-HMU25H/AE25M/HMU25H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H7VVH-2510M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Multiple, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB25 |
| Contact Finish Thickness | 10µin (0.25µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H7VVH 2510M H7VVH2510M |
H7VVH-2510M Specification Sheet
CABLE D-SUB-HMU25H/AE25M/HMU25H - H7VVH-2510M (H7VVH-2510M-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7VVH-2510MD-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7FFH-2510M
Order 'cable d-sub-hfp25h/ae25m/hfp25h - H7FFH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FFH-2510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7FXH-2510M
Order 'cable d-sub - hfp25h/ae25m/x - H7FXH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FXH-2510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7MFH-2510M
Order 'cable d-sub-hmp25h/ae25m/hfp25h - H7MFH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MFH-2510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7MMH-2510M
Order 'cable d-sub-hmp25h/ae25m/hmp25h - H7MMH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MMH-2510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7MXH-2510M
Order 'cable d-sub - hmp25h/ae25m/x - H7MXH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MXH-2510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7PPH-2510M
Order 'cable d-sub-hmm25h/ae25m/hmm25h - H7PPH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PPH-2510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7PSH-2510M
Order 'cable d-sub-hmm25h/ae25m/hfm25h - H7PSH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PSH-2510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7PXH-2510M
Order 'cable d-sub - hmm25h/ae25m/x - H7PXH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PXH-2510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7SSH-2510M
Order 'cable d-sub-hfm25h/ae25m/hfm25h - H7SSH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SSH-2510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7SXH-2510M
Order 'cable d-sub - hfm25h/ae25m/x - H7SXH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SXH-2510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7WWH-2510M
Order 'cable d-sub-hfu25h/ae25m/hfu25h - H7WWH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7WWH-2510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7WXH-2510M
Order 'cable d-sub - hfu25h/ae25m/x - H7WXH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7WXH-2510M-ND.
D-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7VVH-2510M
Order 'cable d-sub-hmu25h/ae25m/hmu25h - H7VVH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VVH-2510M-ND.
D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7VVH-2506M
Order 'cable d-sub-hmu25h/ae25m/hmu25h - H7VVH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VVH-2506M-ND.
D-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7VWH-2510M
Order 'cable d-sub-hmu25h/ae25m/hfu25h - H7VWH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VWH-2510M-ND.
Options for D-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7VVH-2510M
Send this link via E-Mail
Help With This Screen
