CABLE D-SUB-HMU25H/AE25M/HMU25H - H7VVH-2506M
| Digi-Key Part Number | H7VVH-2506M-ND |
1 10 100 250 500 1000 2500 5000 |
13.40000 10.16000 7.78220 6.48516 6.05280 5.62046 5.40429 5.18812 |
Extended Price
13.40 101.60 778.22 1621.29 3026.40 5620.46 13510.73 25940.60 |
| Manufacturer Part Number | H7VVH-2506M | |||
| Description | CABLE D-SUB-HMU25H/AE25M/HMU25H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H7VVH-2506M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug |
| 2nd Connector | Male Pin Plug |
| Color | Multi, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold, 10µin (0.25µm) |
| Type | DB25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H7VVH 2506M H7VVH2506M |
CABLE D-SUB-HMU25H/AE25M/HMU25H - H7VVH-2506M (H7VVH-2506M-ND)
Related parts:CABLE D-SUB-HFP25H/AE25M/HFP25H - H7FFH-2506M
Order 'cable d-sub-hfp25h/ae25m/hfp25h - H7FFH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FFH-2506M-ND.
CABLE D-SUB - HFP25H/AE25M/X - H7FXH-2506M
Order 'cable d-sub - hfp25h/ae25m/x - H7FXH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FXH-2506M-ND.
CABLE D-SUB-HMP25H/AE25M/HFP25H - H7MFH-2506M
Order 'cable d-sub-hmp25h/ae25m/hfp25h - H7MFH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MFH-2506M-ND.
CABLE D-SUB-HMP25H/AE25M/HMP25H - H7MMH-2506M
Order 'cable d-sub-hmp25h/ae25m/hmp25h - H7MMH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MMH-2506M-ND.
CABLE D-SUB - HMP25H/AE25M/X - H7MXH-2506M
Order 'cable d-sub - hmp25h/ae25m/x - H7MXH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MXH-2506M-ND.
CABLE D-SUB-HMM25H/AE25M/HMM25H - H7PPH-2506M
Order 'cable d-sub-hmm25h/ae25m/hmm25h - H7PPH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PPH-2506M-ND.
CABLE D-SUB-HMM25H/AE25M/HFM25H - H7PSH-2506M
Order 'cable d-sub-hmm25h/ae25m/hfm25h - H7PSH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PSH-2506M-ND.
CABLE D-SUB - HMM25H/AE25M/X - H7PXH-2506M
Order 'cable d-sub - hmm25h/ae25m/x - H7PXH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PXH-2506M-ND.
CABLE D-SUB-HFM25H/AE25M/HFM25H - H7SSH-2506M
Order 'cable d-sub-hfm25h/ae25m/hfm25h - H7SSH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SSH-2506M-ND.
CABLE D-SUB - HFM25H/AE25M/X - H7SXH-2506M
Order 'cable d-sub - hfm25h/ae25m/x - H7SXH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SXH-2506M-ND.
CABLE D-SUB-HFU25H/AE25M/HFU25H - H7WWH-2506M
Order 'cable d-sub-hfu25h/ae25m/hfu25h - H7WWH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7WWH-2506M-ND.
CABLE D-SUB - HFU25H/AE25M/X - H7WXH-2506M
Order 'cable d-sub - hfu25h/ae25m/x - H7WXH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7WXH-2506M-ND.
CABLE D-SUB-HMU25H/AE25M/HMU25H - H7VVH-2506M
Order 'cable d-sub-hmu25h/ae25m/hmu25h - H7VVH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VVH-2506M-ND.
CABLE D-SUB-HMU25H/AE25M/HMU25H - H7VVH-2510M
Order 'cable d-sub-hmu25h/ae25m/hmu25h - H7VVH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VVH-2510M-ND.
CABLE D-SUB-HMU25H/AE25M/HFU25H - H7VWH-2506M
Order 'cable d-sub-hmu25h/ae25m/hfu25h - H7VWH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VWH-2506M-ND.
Send this link via E-Mail
Help With This Screen