Keywords:





BUZZER MAGN 2.4KHZ 12.6MM SMT - AST612Q - Audio Products

Digi-Key Part Number 458-1055-ND
Price Break
25
Unit Price
3.88040
Extended Price
97.01
Manufacturer Part NumberAST612Q
DescriptionBUZZER MAGN 2.4KHZ 12.6MM SMT
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAST612Q
VendorMallory Sonalert Products Inc
CategoryAudio Products
TypeMagnetic Transducer, External Drive
Sound Pressure Level87dB
Mounting TypeSurface Mount
Capacitance @ Frequency-
Frequency2.4kHz
PackagingTube
Operating Mode-
Voltage Range8 ~ 16Vp-p
Voltage - Rated 12Vp-p
Current Rating50mA
Size / DimensionSquare - 12.6mm L x 12.6mm W x 7mm H
TerminationSolder Pads
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AST612Q
AST612Q
458 1055 ND
4581055ND
458-1055

AST612Q Specification Sheet

Image of BUZZER MAGN 2.4KHZ 12.6MM SMT - AST612Q

BUZZER MAGN 2.4KHZ 12.6MM SMT - AST612Q (458-1055-ND) - Audio Products

Related parts Audio Products:
BUZZER MAGN 2.4KHZ 12.6MM SMT - AST612Q
 Order 'buzzer magn 2.4khz 12.6mm smt - AST612Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1055-ND.
BUZZER MAGN 2.4KHZ 12.6MM SMT - AST501Q
 Order 'buzzer magn 2.4khz 12.6mm smt - AST501Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1053-ND.
BUZZER MAGN 2.4KHZ 12.6MM SMT - AST605Q
 Order 'buzzer magn 2.4khz 12.6mm smt - AST605Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1054-ND.
BUZZER MAGN 2.4KHZ 12MM PC MT - PB-1224PE-05Q
 Order 'buzzer magn 2.4khz 12mm pc mt - PB-1224PE-05Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1062-ND.
BUZZER MAGN 2.73KHZ 8.7MM SMT - AST200Q
 Order 'buzzer magn 2.73khz 8.7mm smt - AST200Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1052-ND.
BUZZER PIEZO 4KHZ 12.6MM PCB - PT-1245P-PQ
 Order 'buzzer piezo 4khz 12.6mm pcb - PT-1245P-PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PT-1245P-PQ-ND.
BUZZER PIEZO 4KHZ 17.5MM SMT - AST100Q
 Order 'buzzer piezo 4khz 17.5mm smt - AST100Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1051-ND.
BUZZER MAGN 2.048KHZ 12MM PC MT - PB-1220PQ
 Order 'buzzer magn 2.048khz 12mm pc mt - PB-1220PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1061-ND.
BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-03Q
 Order 'buzzer magn 2.3khz 12mm pc mt - PB-12N23P-03Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1063-ND.
BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-05Q
 Order 'buzzer magn 2.3khz 12mm pc mt - PB-12N23P-05Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1064-ND.
BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-12Q
 Order 'buzzer magn 2.3khz 12mm pc mt - PB-12N23P-12Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1065-ND.
BUZZER MAGN 2.048KHZ 12MM PCB - PB-1221PQ
 Order 'buzzer magn 2.048khz 12mm pcb - PB-1221PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PB-1221PQ-ND.
BUZZER MAGN 2.6KHZ 12MM PCB - PB-1226PEAQ
 Order 'buzzer magn 2.6khz 12mm pcb - PB-1226PEAQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PB-1226PEAQ-ND.
BUZZER MAGN 2.3KHZ 12MM PCB - PB-12N23P-01Q
 Order 'buzzer magn 2.3khz 12mm pcb - PB-12N23P-01Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PB-12N23P-01Q-ND.
BUZZER MAGN 2.048KHZ 16MM PCB - PB-1621PQ
 Order 'buzzer magn 2.048khz 16mm pcb - PB-1621PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PB-1621PQ-ND.

Send this link via E-Mail
Help With This Screen

BUZZER MAGN 2.4KHZ 12.6MM SMT - AST612Q
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER MAGN 2.4KHZ 12.6MM SMT - AST605Q Next: BUZZER MAGN 2.4KHZ 12MM PC MT - PB-1224PE-05Q
BUZZER MAGN 2.4KHZ 12.6MM SMT - AST612Q