CABLE D-SUB - HFM09H/AE09M/X - H7SXH-0906M
D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7SXH-0906M
| Digi-Key Part Number | H7SXH-0906M-ND |
1 10 100 250 500 1000 2500 5000 |
4.71000 3.57200 2.73570 2.27972 2.12774 1.97575 1.89976 1.82377 |
Extended Price
4.71 35.72 273.57 569.93 1063.87 1975.75 4749.40 9118.85 |
| Manufacturer Part Number | H7SXH-0906M | |||
| Description | CABLE D-SUB - HFM09H/AE09M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H7SXH-0906M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Individual Wire Leads |
| Color | Multiple, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 9 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold |
| Type | DB09 |
| Contact Finish Thickness | 10µin (0.25µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H7SXH 0906M H7SXH0906M |
H7SXH-0906M Specification Sheet
CABLE D-SUB - HFM09H/AE09M/X - H7SXH-0906M (H7SXH-0906M-ND)
Related parts D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7SXH-0906MCABLE D-SUB - HFM09H/AE09M/X - H7SXH-0906M
Order 'cable d-sub - hfm09h/ae09m/x - H7SXH-0906M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SXH-0906M-ND.
CABLE D-SUB - HFM09H/AE09M/X - H7SXH-0910M
Order 'cable d-sub - hfm09h/ae09m/x - H7SXH-0910M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SXH-0910M-ND.
CABLE D-SUB-HFM09H/AE09M/HFM09H - H7SSH-0906M
Order 'cable d-sub-hfm09h/ae09m/hfm09h - H7SSH-0906M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SSH-0906M-ND.
CABLE D-SUB-HFP09H/AE09M/HFP09H - H7FFH-0906M
Order 'cable d-sub-hfp09h/ae09m/hfp09h - H7FFH-0906M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FFH-0906M-ND.
CABLE D-SUB - HFP09H/AE09M/X - H7FXH-0906M
Order 'cable d-sub - hfp09h/ae09m/x - H7FXH-0906M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FXH-0906M-ND.
CABLE D-SUB-HMP09H/AE09M/HFP09H - H7MFH-0906M
Order 'cable d-sub-hmp09h/ae09m/hfp09h - H7MFH-0906M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MFH-0906M-ND.
CABLE D-SUB-HMP09H/AE09M/HMP09H - H7MMH-0906M
Order 'cable d-sub-hmp09h/ae09m/hmp09h - H7MMH-0906M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MMH-0906M-ND.
CABLE D-SUB - HMP09H/AE09M/X - H7MXH-0906M
Order 'cable d-sub - hmp09h/ae09m/x - H7MXH-0906M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MXH-0906M-ND.
CABLE D-SUB-HMM09H/AE09M/HMM09H - H7PPH-0906M
Order 'cable d-sub-hmm09h/ae09m/hmm09h - H7PPH-0906M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PPH-0906M-ND.
CABLE D-SUB - HMM09H/AE09M/X - H7PXH-0906M
Order 'cable d-sub - hmm09h/ae09m/x - H7PXH-0906M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PXH-0906M-ND.
CABLE D-SUB - HFM09H/AE09G/X - H7SXH-0906G
Order 'cable d-sub - hfm09h/ae09g/x - H7SXH-0906G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SXH-0906G-ND.
CABLE D-SUB - HFM09H/AE09G/X - H7SXH-0910G
Order 'cable d-sub - hfm09h/ae09g/x - H7SXH-0910G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SXH-0910G-ND.
CABLE D-SUB-HMU09H/AE09M/HMU09H - H7VVH-0906M
Order 'cable d-sub-hmu09h/ae09m/hmu09h - H7VVH-0906M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VVH-0906M-ND.
CABLE D-SUB-HMU09H/AE09M/HFU09H - H7VWH-0906M
Order 'cable d-sub-hmu09h/ae09m/hfu09h - H7VWH-0906M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VWH-0906M-ND.
CABLE D-SUB - HMU09H/AE09M/X - H7VXH-0906M
Order 'cable d-sub - hmu09h/ae09m/x - H7VXH-0906M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VXH-0906M-ND.
Options for D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7SXH-0906M
Send this link via E-Mail
Help With This Screen
