CABLE D-SUB - HMM25H/AE25M/X - H7PXH-2506M - Cable Assemblies
| Digi-Key Part Number | H7PXH-2506M-ND |
1 10 100 250 500 1000 2500 5000 |
6.43000 4.87200 3.73190 3.10996 2.90262 2.69529 2.59162 2.48796 |
Extended Price
6.43 48.72 373.19 777.49 1451.31 2695.29 6479.05 12439.80 |
| Manufacturer Part Number | H7PXH-2506M | |||
| Description | CABLE D-SUB - HMM25H/AE25M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H7PXH-2506M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Individual Wire Leads |
| Color | Multiple, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold |
| Type | DB25 |
| Contact Finish Thickness | 10µin (0.25µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H7PXH 2506M H7PXH2506M |
H7PXH-2506M Specification Sheet
CABLE D-SUB - HMM25H/AE25M/X - H7PXH-2506M (H7PXH-2506M-ND) - Cable Assemblies
Related partsCABLE D-SUB - HMM25H/AE25M/X - H7PXH-2506M
Order 'cable d-sub - hmm25h/ae25m/x - H7PXH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PXH-2506M-ND.
CABLE D-SUB-HMM25H/AE25M/HFM25H - H7PSH-2506M
Order 'cable d-sub-hmm25h/ae25m/hfm25h - H7PSH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PSH-2506M-ND.
CABLE D-SUB - HMM25H/AE25M/X - H7PXH-2510M
Order 'cable d-sub - hmm25h/ae25m/x - H7PXH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PXH-2510M-ND.
CABLE D-SUB-HMM25H/AE25M/HMM25H - H7PPH-2506M
Order 'cable d-sub-hmm25h/ae25m/hmm25h - H7PPH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PPH-2506M-ND.
CABLE D-SUB-HFP25H/AE25M/HFP25H - H7FFH-2506M
Order 'cable d-sub-hfp25h/ae25m/hfp25h - H7FFH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FFH-2506M-ND.
CABLE D-SUB - HFP25H/AE25M/X - H7FXH-2506M
Order 'cable d-sub - hfp25h/ae25m/x - H7FXH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FXH-2506M-ND.
CABLE D-SUB-HMP25H/AE25M/HFP25H - H7MFH-2506M
Order 'cable d-sub-hmp25h/ae25m/hfp25h - H7MFH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MFH-2506M-ND.
CABLE D-SUB-HMP25H/AE25M/HMP25H - H7MMH-2506M
Order 'cable d-sub-hmp25h/ae25m/hmp25h - H7MMH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MMH-2506M-ND.
CABLE D-SUB - HMP25H/AE25M/X - H7MXH-2506M
Order 'cable d-sub - hmp25h/ae25m/x - H7MXH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MXH-2506M-ND.
CABLE D-SUB-HMM25H/AE25M/HMM25H - H7PPH-2510M
Order 'cable d-sub-hmm25h/ae25m/hmm25h - H7PPH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PPH-2510M-ND.
CABLE D-SUB-HMM25H/AE25M/HFM25H - H7PSH-2510M
Order 'cable d-sub-hmm25h/ae25m/hfm25h - H7PSH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PSH-2510M-ND.
CABLE D-SUB - HMM25H/AE25G/X - H7PXH-2506G
Order 'cable d-sub - hmm25h/ae25g/x - H7PXH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PXH-2506G-ND.
CABLE D-SUB - HMM25H/AE25G/X - H7PXH-2510G
Order 'cable d-sub - hmm25h/ae25g/x - H7PXH-2510G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PXH-2510G-ND.
CABLE D-SUB-HFM25H/AE25M/HFM25H - H7SSH-2506M
Order 'cable d-sub-hfm25h/ae25m/hfm25h - H7SSH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SSH-2506M-ND.
CABLE D-SUB - HFM25H/AE25M/X - H7SXH-2506M
Order 'cable d-sub - hfm25h/ae25m/x - H7SXH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SXH-2506M-ND.
Options for
Send this link via E-Mail
Help With This Screen
