CABLE D-SUB - HMM15H/AE15G/X - H7PXH-1510G - Cable Assemblies
| Digi-Key Part Number | H7PXH-1510G-ND |
1 10 100 250 500 1000 2500 5000 |
5.77000 4.37500 3.35080 2.79236 2.60618 2.42003 2.32695 2.23387 |
Extended Price
5.77 43.75 335.08 698.09 1303.09 2420.03 5817.38 11169.35 |
| Manufacturer Part Number | H7PXH-1510G | |||
| Description | CABLE D-SUB - HMM15H/AE15G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H7PXH-1510G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug |
| 2nd Connector | Individual Wire Leads |
| Color | Gray, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 15 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold |
| Type | DB15 |
| Contact Finish Thickness | 10µin (0.25µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H7PXH 1510G H7PXH1510G |
CABLE D-SUB - HMM15H/AE15G/X - H7PXH-1510G (H7PXH-1510G-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE D-SUB - HMM15H/AE15G/X - H7PXH-1510G
Order 'cable d-sub - hmm15h/ae15g/x - H7PXH-1510G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PXH-1510G-ND.
CABLE D-SUB-HMM15H/AE15G/HFM15H - H7PSH-1510G
Order 'cable d-sub-hmm15h/ae15g/hfm15h - H7PSH-1510G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PSH-1510G-ND.
CABLE D-SUB - HMM15H/AE15G/X - H7PXH-1506G
Order 'cable d-sub - hmm15h/ae15g/x - H7PXH-1506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PXH-1506G-ND.
CABLE D-SUB-HMM15H/AE15G/HMM15H - H7PPH-1510G
Order 'cable d-sub-hmm15h/ae15g/hmm15h - H7PPH-1510G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PPH-1510G-ND.
CABLE D-SUB-HFP15H/AE15G/HFP15H - H7FFH-1510G
Order 'cable d-sub-hfp15h/ae15g/hfp15h - H7FFH-1510G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FFH-1510G-ND.
CABLE D-SUB - HFP15H/AE15G/X - H7FXH-1510G
Order 'cable d-sub - hfp15h/ae15g/x - H7FXH-1510G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FXH-1510G-ND.
CABLE D-SUB-HMP15H/AE15G/HFP15H - H7MFH-1510G
Order 'cable d-sub-hmp15h/ae15g/hfp15h - H7MFH-1510G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MFH-1510G-ND.
CABLE D-SUB-HMP15H/AE15G/HMP15H - H7MMH-1510G
Order 'cable d-sub-hmp15h/ae15g/hmp15h - H7MMH-1510G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MMH-1510G-ND.
CABLE D-SUB - HMP15H/AE15G/X - H7MXH-1510G
Order 'cable d-sub - hmp15h/ae15g/x - H7MXH-1510G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MXH-1510G-ND.
CABLE D-SUB-HMM15H/AE15G/HMM15H - H7PPH-1506G
Order 'cable d-sub-hmm15h/ae15g/hmm15h - H7PPH-1506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PPH-1506G-ND.
CABLE D-SUB-HMM15H/AE15G/HFM15H - H7PSH-1506G
Order 'cable d-sub-hmm15h/ae15g/hfm15h - H7PSH-1506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PSH-1506G-ND.
CABLE D-SUB - HMM15H/AE15M/X - H7PXH-1506M
Order 'cable d-sub - hmm15h/ae15m/x - H7PXH-1506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PXH-1506M-ND.
CABLE D-SUB - HMM15H/AE15M/X - H7PXH-1510M
Order 'cable d-sub - hmm15h/ae15m/x - H7PXH-1510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PXH-1510M-ND.
CABLE D-SUB-HFM15H/AE15G/HFM15H - H7SSH-1510G
Order 'cable d-sub-hfm15h/ae15g/hfm15h - H7SSH-1510G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SSH-1510G-ND.
CABLE D-SUB - HFM15H/AE15G/X - H7SXH-1510G
Order 'cable d-sub - hfm15h/ae15g/x - H7SXH-1510G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SXH-1510G-ND.
Send this link via E-Mail
Help With This Screen