D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7PSH-2506G
CABLE D-SUB-HMM25H/AE25G/HFM25H - H7PSH-2506G - Cable Assemblies
| Digi-Key Part Number | H7PSH-2506G-ND |
1 10 50 100 250 500 1000 2500 5000 |
5.83000 4.42100 3.57420 3.38600 2.82168 2.63356 2.44544 2.35139 2.25733 |
Extended Price
5.83 44.21 178.71 338.60 705.42 1316.78 2445.44 5878.48 11286.65 |
| Manufacturer Part Number | H7PSH-2506G | |||
| Description | CABLE D-SUB-HMM25H/AE25G/HFM25H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H7PSH-2506G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Plug, Male Pins |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold |
| Type | DB25 |
| Contact Finish Thickness | 10µin (0.25µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H7PSH 2506G H7PSH2506G |
H7PSH-2506G Specification Sheet
CABLE D-SUB-HMM25H/AE25G/HFM25H - H7PSH-2506G (H7PSH-2506G-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7PSH-2506GD-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7PSH-2506G
Order 'cable d-sub-hmm25h/ae25g/hfm25h - H7PSH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PSH-2506G-ND.
D-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7PSH-2510G
Order 'cable d-sub-hmm25h/ae25g/hfm25h - H7PSH-2510G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PSH-2510G-ND.
D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7PSH-2506M
Order 'cable d-sub-hmm25h/ae25m/hfm25h - H7PSH-2506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PSH-2506M-ND.
D-sub Cable Assembly 10.0' (3.05m) Assmann Electronics Inc (VA) H7PSH-2510M
Order 'cable d-sub-hmm25h/ae25m/hfm25h - H7PSH-2510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PSH-2510M-ND.
D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7PXH-2506G
Order 'cable d-sub - hmm25h/ae25g/x - H7PXH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PXH-2506G-ND.
D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7PPH-2506G
Order 'cable d-sub-hmm25h/ae25g/hmm25h - H7PPH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PPH-2506G-ND.
D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7FFH-2506G
Order 'cable d-sub-hfp25h/ae25g/hfp25h - H7FFH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FFH-2506G-ND.
D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7FXH-2506G
Order 'cable d-sub - hfp25h/ae25g/x - H7FXH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FXH-2506G-ND.
D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7MFH-2506G
Order 'cable d-sub-hmp25h/ae25g/hfp25h - H7MFH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MFH-2506G-ND.
D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7MMH-2506G
Order 'cable d-sub-hmp25h/ae25g/hmp25h - H7MMH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MMH-2506G-ND.
D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7MXH-2506G
Order 'cable d-sub - hmp25h/ae25g/x - H7MXH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MXH-2506G-ND.
D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7VVH-2506G
Order 'cable d-sub-hmu25h/ae25g/hmu25h - H7VVH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VVH-2506G-ND.
D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7VWH-2506G
Order 'cable d-sub-hmu25h/ae25g/hfu25h - H7VWH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VWH-2506G-ND.
D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7VXH-2506G
Order 'cable d-sub - hmu25h/ae25g/x - H7VXH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VXH-2506G-ND.
D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7WWH-2506G
Order 'cable d-sub-hfu25h/ae25g/hfu25h - H7WWH-2506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7WWH-2506G-ND.
Options for D-sub Cable Assembly 6.0' (1.83m) Assmann Electronics Inc (VA) H7PSH-2506G
Send this link via E-Mail
Help With This Screen
