CABLE D-SUB-HMM09H/AE09G/HFM09H - H7PSH-0906G
| Digi-Key Part Number | H7PSH-0906G-ND |
1 10 100 250 500 1000 2500 5000 |
8.79000 6.66600 5.10580 4.25484 3.97118 3.68752 3.54569 3.40386 |
Extended Price
8.79 66.66 510.58 1063.71 1985.59 3687.52 8864.23 17019.30 |
| Manufacturer Part Number | H7PSH-0906G | |||
| Description | CABLE D-SUB-HMM09H/AE09G/HFM09H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H7PSH-0906G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| 1st Connector | Female Socket Receptacle |
| 2nd Connector | Male Pin Plug |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 9 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold, 10µin (0.25µm) |
| Type | DB09 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H7PSH 0906G H7PSH0906G |
CABLE D-SUB-HMM09H/AE09G/HFM09H - H7PSH-0906G (H7PSH-0906G-ND)
Related parts:CABLE D-SUB-HMM09H/AE09G/HFM09H - H7PSH-0906G
Order 'cable d-sub-hmm09h/ae09g/hfm09h - H7PSH-0906G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PSH-0906G-ND.
CABLE D-SUB-HMM09H/AE09G/HFM09H - H7PSH-0910G
Order 'cable d-sub-hmm09h/ae09g/hfm09h - H7PSH-0910G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PSH-0910G-ND.
CABLE D-SUB-HMM09H/AE09M/HFM09H - H7PSH-0906M
Order 'cable d-sub-hmm09h/ae09m/hfm09h - H7PSH-0906M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PSH-0906M-ND.
CABLE D-SUB-HMM09H/AE09M/HFM09H - H7PSH-0910M
Order 'cable d-sub-hmm09h/ae09m/hfm09h - H7PSH-0910M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PSH-0910M-ND.
CABLE D-SUB - HMM09H/AE09G/X - H7PXH-0906G
Order 'cable d-sub - hmm09h/ae09g/x - H7PXH-0906G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PXH-0906G-ND.
CABLE D-SUB-HMM09H/AE09G/HMM09H - H7PPH-0906G
Order 'cable d-sub-hmm09h/ae09g/hmm09h - H7PPH-0906G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PPH-0906G-ND.
CABLE D-SUB-HFP09H/AE09G/HFP09H - H7FFH-0906G
Order 'cable d-sub-hfp09h/ae09g/hfp09h - H7FFH-0906G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FFH-0906G-ND.
CABLE D-SUB - HFP09H/AE09G/X - H7FXH-0906G
Order 'cable d-sub - hfp09h/ae09g/x - H7FXH-0906G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FXH-0906G-ND.
CABLE D-SUB-HMP09H/AE09G/HFP09H - H7MFH-0906G
Order 'cable d-sub-hmp09h/ae09g/hfp09h - H7MFH-0906G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MFH-0906G-ND.
CABLE D-SUB-HMP09H/AE09G/HMP09H - H7MMH-0906G
Order 'cable d-sub-hmp09h/ae09g/hmp09h - H7MMH-0906G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MMH-0906G-ND.
CABLE D-SUB - HMP09H/AE09G/X - H7MXH-0906G
Order 'cable d-sub - hmp09h/ae09g/x - H7MXH-0906G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MXH-0906G-ND.
CABLE D-SUB-HMM09H/AE09G/HMM09H - H7PPH-0910G
Order 'cable d-sub-hmm09h/ae09g/hmm09h - H7PPH-0910G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PPH-0910G-ND.
CABLE D-SUB - HMM09H/AE09G/X - H7PXH-0910G
Order 'cable d-sub - hmm09h/ae09g/x - H7PXH-0910G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PXH-0910G-ND.
CABLE D-SUB-HMU09H/AE09G/HMU09H - H7VVH-0906G
Order 'cable d-sub-hmu09h/ae09g/hmu09h - H7VVH-0906G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VVH-0906G-ND.
CABLE D-SUB-HMU09H/AE09G/HFU09H - H7VWH-0906G
Order 'cable d-sub-hmu09h/ae09g/hfu09h - H7VWH-0906G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VWH-0906G-ND.
Send this link via E-Mail
Help With This Screen