BUZZER MAGN 2.4KHZ 12.6MM SMT - AST605Q - Audio Products
| Digi-Key Part Number | 458-1054-ND |
1 10 100 500 1000 5000 |
5.47000 3.88100 3.18400 2.83576 2.78600 2.53725 |
Extended Price
5.47 38.81 318.40 1417.88 2786.00 12686.25 |
| Manufacturer Part Number | AST605Q | |||
| Description | BUZZER MAGN 2.4KHZ 12.6MM SMT | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AST605Q |
| Vendor | Mallory Sonalert Products Inc |
| Category | Audio Products |
| Type | Magnetic Transducer, External Drive |
| Sound Pressure Level | 87dB |
| Mounting Type | Surface Mount |
| Capacitance @ Frequency | - |
| Frequency | 2.4kHz |
| Packaging | Tube |
| Operating Mode | - |
| Voltage Range | 4 ~ 7Vp-p |
| Voltage - Rated | 5Vp-p |
| Current Rating | 50mA |
| Size / Dimension | Square - 12.6mm L x 12.6mm W x 7mm H |
| Termination | Solder Pads |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AST605Q AST605Q 458 1054 ND 4581054ND 458-1054 |
AST605Q Specification Sheet
BUZZER MAGN 2.4KHZ 12.6MM SMT - AST605Q (458-1054-ND) - Audio Products
Related parts Audio Products:BUZZER MAGN 2.4KHZ 12.6MM SMT - AST605Q
Order 'buzzer magn 2.4khz 12.6mm smt - AST605Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1054-ND.
BUZZER MAGN 2.4KHZ 12.6MM SMT - AST501Q
Order 'buzzer magn 2.4khz 12.6mm smt - AST501Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1053-ND.
BUZZER MAGN 2.4KHZ 12.6MM SMT - AST612Q
Order 'buzzer magn 2.4khz 12.6mm smt - AST612Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1055-ND.
BUZZER MAGN 2.4KHZ 12MM PC MT - PB-1224PE-05Q
Order 'buzzer magn 2.4khz 12mm pc mt - PB-1224PE-05Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1062-ND.
BUZZER MAGN 2.73KHZ 8.7MM SMT - AST200Q
Order 'buzzer magn 2.73khz 8.7mm smt - AST200Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1052-ND.
BUZZER PIEZO 4KHZ 12.6MM PCB - PT-1245P-PQ
Order 'buzzer piezo 4khz 12.6mm pcb - PT-1245P-PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PT-1245P-PQ-ND.
BUZZER PIEZO 4KHZ 17.5MM SMT - AST100Q
Order 'buzzer piezo 4khz 17.5mm smt - AST100Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1051-ND.
BUZZER MAGN 2.048KHZ 12MM PC MT - PB-1220PQ
Order 'buzzer magn 2.048khz 12mm pc mt - PB-1220PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1061-ND.
BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-03Q
Order 'buzzer magn 2.3khz 12mm pc mt - PB-12N23P-03Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1063-ND.
BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-05Q
Order 'buzzer magn 2.3khz 12mm pc mt - PB-12N23P-05Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1064-ND.
BUZZER MAGN 2.3KHZ 12MM PC MT - PB-12N23P-12Q
Order 'buzzer magn 2.3khz 12mm pc mt - PB-12N23P-12Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1065-ND.
BUZZER MAGN 2.048KHZ 12MM PCB - PB-1221PQ
Order 'buzzer magn 2.048khz 12mm pcb - PB-1221PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PB-1221PQ-ND.
BUZZER MAGN 2.6KHZ 12MM PCB - PB-1226PEAQ
Order 'buzzer magn 2.6khz 12mm pcb - PB-1226PEAQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PB-1226PEAQ-ND.
BUZZER MAGN 2.3KHZ 12MM PCB - PB-12N23P-01Q
Order 'buzzer magn 2.3khz 12mm pcb - PB-12N23P-01Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PB-12N23P-01Q-ND.
BUZZER MAGN 2.048KHZ 16MM PCB - PB-1621PQ
Order 'buzzer magn 2.048khz 16mm pcb - PB-1621PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PB-1621PQ-ND.
Send this link via E-Mail
Help With This Screen
