CABLE D-SUB-HMP15H/AE15M/HMP15H - H7MMH-1510M
| Digi-Key Part Number | H7MMH-1510M-ND |
1 10 100 250 500 1000 2500 5000 |
11.91000 9.03200 6.91820 5.76512 5.38078 4.99645 4.80428 4.61210 |
Extended Price
11.91 90.32 691.82 1441.28 2690.39 4996.45 12010.70 23060.50 |
| Manufacturer Part Number | H7MMH-1510M | |||
| Description | CABLE D-SUB-HMP15H/AE15M/HMP15H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H7MMH-1510M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug |
| 2nd Connector | Male Pin Plug |
| Color | Multi, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 15 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold, 10µin (0.25µm) |
| Type | DB15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H7MMH 1510M H7MMH1510M |
CABLE D-SUB-HMP15H/AE15M/HMP15H - H7MMH-1510M (H7MMH-1510M-ND)
Related parts:CABLE D-SUB-HFP15H/AE15M/HFP15H - H7FFH-1510M
Order 'cable d-sub-hfp15h/ae15m/hfp15h - H7FFH-1510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FFH-1510M-ND.
CABLE D-SUB - HFP15H/AE15M/X - H7FXH-1510M
Order 'cable d-sub - hfp15h/ae15m/x - H7FXH-1510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FXH-1510M-ND.
CABLE D-SUB-HMM15H/AE15M/HMM15H - H7PPH-1510M
Order 'cable d-sub-hmm15h/ae15m/hmm15h - H7PPH-1510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PPH-1510M-ND.
CABLE D-SUB-HMM15H/AE15M/HFM15H - H7PSH-1510M
Order 'cable d-sub-hmm15h/ae15m/hfm15h - H7PSH-1510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PSH-1510M-ND.
CABLE D-SUB - HMM15H/AE15M/X - H7PXH-1510M
Order 'cable d-sub - hmm15h/ae15m/x - H7PXH-1510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PXH-1510M-ND.
CABLE D-SUB-HFM15H/AE15M/HFM15H - H7SSH-1510M
Order 'cable d-sub-hfm15h/ae15m/hfm15h - H7SSH-1510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SSH-1510M-ND.
CABLE D-SUB - HFM15H/AE15M/X - H7SXH-1510M
Order 'cable d-sub - hfm15h/ae15m/x - H7SXH-1510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SXH-1510M-ND.
CABLE D-SUB-HMU15H/AE15M/HMU15H - H7VVH-1510M
Order 'cable d-sub-hmu15h/ae15m/hmu15h - H7VVH-1510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VVH-1510M-ND.
CABLE D-SUB-HMU15H/AE15M/HFU15H - H7VWH-1510M
Order 'cable d-sub-hmu15h/ae15m/hfu15h - H7VWH-1510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VWH-1510M-ND.
CABLE D-SUB - HMU15H/AE15M/X - H7VXH-1510M
Order 'cable d-sub - hmu15h/ae15m/x - H7VXH-1510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VXH-1510M-ND.
CABLE D-SUB-HFU15H/AE15M/HFU15H - H7WWH-1510M
Order 'cable d-sub-hfu15h/ae15m/hfu15h - H7WWH-1510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7WWH-1510M-ND.
CABLE D-SUB - HFU15H/AE15M/X - H7WXH-1510M
Order 'cable d-sub - hfu15h/ae15m/x - H7WXH-1510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7WXH-1510M-ND.
CABLE D-SUB-HMP15H/AE15M/HMP15H - H7MMH-1510M
Order 'cable d-sub-hmp15h/ae15m/hmp15h - H7MMH-1510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MMH-1510M-ND.
CABLE D-SUB-HMP15H/AE15M/HFP15H - H7MFH-1510M
Order 'cable d-sub-hmp15h/ae15m/hfp15h - H7MFH-1510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MFH-1510M-ND.
CABLE D-SUB-HMP15H/AE15M/HMP15H - H7MMH-1506M
Order 'cable d-sub-hmp15h/ae15m/hmp15h - H7MMH-1506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MMH-1506M-ND.
Send this link via E-Mail
Help With This Screen