Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY PK 9.0V D SIZE ALKALINE - AM1XL3X2

Digi-Key Part Number P105-L032-ND
Price Break
1
10
50
100
Unit Price
12.43000
11.18500
9.94260
8.69980
Extended Price
12.43
111.85
497.13
869.98
Manufacturer Part NumberAM1XL3X2
DescriptionBATTERY PK 9.0V D SIZE ALKALINE
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAM1XL3X2
VendorPanasonic - BSG (VA)
CategoryBattery Assemblies, Packs
Battery Cell SizeD with Button Top
Number of Cells6
Voltage - Rated9V
Capacity1200 hours
Structure2 Rows x 3 Cells Side to Side
RechargeabilityNo
Termination StyleSolder Tab
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names AM1XL3X2
AM1XL3X2
P105 L032 ND
P105L032ND
P105-L032


Image of BATTERY PK 9.0V D SIZE ALKALINE - AM1XL3X2

BATTERY PK 9.0V D SIZE ALKALINE - AM1XL3X2 (P105-L032-ND)

Related parts:
BATTERY PK 9.0V D SIZE ALKALINE - AM1XL3X2
 Order 'battery pk 9.0v d size alkaline - AM1XL3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105-L032-ND.
BATTERY PK 6.0V D SIZE ALKALINE - AM1XF2X2
 Order 'battery pk 6.0v d size alkaline - AM1XF2X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105-F022-ND.
BATTERY PK 12.0V D SIZE ALKALINE - AM1XL4X2
 Order 'battery pk 12.0v d size alkaline - AM1XL4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105-L042-ND.
BATTERY PK 15.0V D SIZE ALKALINE - AM1XL5X2
 Order 'battery pk 15.0v d size alkaline - AM1XL5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105-L052-ND.
BATTERY PK 9.0V C SIZE ALKALINE - AM2XL3X2
 Order 'battery pk 9.0v c size alkaline - AM2XL3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106-L032-ND.
BATTERY PK 12.0V C SIZE ALKALINE - AM2XL4X2
 Order 'battery pk 12.0v c size alkaline - AM2XL4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106-L042-ND.
BATTERY PK 15.0V C SIZE ALKALINE - AM2XL5X2
 Order 'battery pk 15.0v c size alkaline - AM2XL5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106-L052-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - AM3XL3X2
 Order 'battery pk 9.0v aa size alkaline - AM3XL3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-L032-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - AM3XL4X2
 Order 'battery pk 12.0v aa siz alkaline - AM3XL4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-L042-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - AM3XL5X2
 Order 'battery pk 15.0v aa siz alkaline - AM3XL5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-L052-ND.
BATTERY PK S-HD 9.0V D SIZE ZINC - UM-1NPAL3X2
 Order 'battery pk s-hd 9.0v d size zinc - UM-1NPAL3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113-L032-ND.
BATTERY PK S-HD 9.0V C SIZE ZINC - UM-2NPAL3X2
 Order 'battery pk s-hd 9.0v c size zinc - UM-2NPAL3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P114-L032-ND.
BATTERY PK 9.0V AA OXYRIDE ALKA - ZR-6XA/BOEM/L3X2
 Order 'battery pk 9.0v aa oxyride alka - ZR-6XA/BOEM/L3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P277-L032-ND.
BATTERY PK 12V AA OXYRIDE ALKA - ZR-6XA/BOEM/L4X2
 Order 'battery pk 12v aa oxyride alka - ZR-6XA/BOEM/L4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P277-L042-ND.
BATTERY PK 15V AA OXYRIDE ALKA - ZR-6XA/BOEM/L5X2
 Order 'battery pk 15v aa oxyride alka - ZR-6XA/BOEM/L5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P277-L052-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY PK 9.0V D SIZE ALKALINE - AM1XL2X3 Next: BATTERY PK 9.0V D SIZE ALKALINE - EN95F2X3