CABLE D-SUB - HFP15H/AE15M/X - H7FXH-1506M
| Digi-Key Part Number | H7FXH-1506M-ND |
1 10 100 250 500 1000 2500 5000 |
6.06000 4.59200 3.51730 2.93108 2.73568 2.54027 2.44256 2.34486 |
Extended Price
6.06 45.92 351.73 732.77 1367.84 2540.27 6106.40 11724.30 |
| Manufacturer Part Number | H7FXH-1506M | |||
| Description | CABLE D-SUB - HFP15H/AE15M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H7FXH-1506M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| 1st Connector | Female Socket Receptacle |
| 2nd Connector | Individual Wire Leads |
| Color | Multi, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 15 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold, 10µin (0.25µm) |
| Type | DB15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H7FXH 1506M H7FXH1506M |
CABLE D-SUB - HFP15H/AE15M/X - H7FXH-1506M (H7FXH-1506M-ND)
Related parts:CABLE D-SUB - HFP15H/AE15M/X - H7FXH-1506M
Order 'cable d-sub - hfp15h/ae15m/x - H7FXH-1506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FXH-1506M-ND.
CABLE D-SUB - HFP15H/AE15M/X - H7FXH-1510M
Order 'cable d-sub - hfp15h/ae15m/x - H7FXH-1510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FXH-1510M-ND.
CABLE D-SUB-HFP15H/AE15M/HFP15H - H7FFH-1506M
Order 'cable d-sub-hfp15h/ae15m/hfp15h - H7FFH-1506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FFH-1506M-ND.
CABLE D-SUB-HFP15H/AE15M/HFP15H - H7FFH-1510M
Order 'cable d-sub-hfp15h/ae15m/hfp15h - H7FFH-1510M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FFH-1510M-ND.
CABLE D-SUB - HFP15H/AE15G/X - H7FXH-1506G
Order 'cable d-sub - hfp15h/ae15g/x - H7FXH-1506G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FXH-1506G-ND.
CABLE D-SUB - HFP15H/AE15G/X - H7FXH-1510G
Order 'cable d-sub - hfp15h/ae15g/x - H7FXH-1510G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7FXH-1510G-ND.
CABLE D-SUB-HMP15H/AE15M/HMP15H - H7MMH-1506M
Order 'cable d-sub-hmp15h/ae15m/hmp15h - H7MMH-1506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MMH-1506M-ND.
CABLE D-SUB - HMP15H/AE15M/X - H7MXH-1506M
Order 'cable d-sub - hmp15h/ae15m/x - H7MXH-1506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7MXH-1506M-ND.
CABLE D-SUB-HMM15H/AE15M/HMM15H - H7PPH-1506M
Order 'cable d-sub-hmm15h/ae15m/hmm15h - H7PPH-1506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PPH-1506M-ND.
CABLE D-SUB-HMM15H/AE15M/HFM15H - H7PSH-1506M
Order 'cable d-sub-hmm15h/ae15m/hfm15h - H7PSH-1506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PSH-1506M-ND.
CABLE D-SUB - HMM15H/AE15M/X - H7PXH-1506M
Order 'cable d-sub - hmm15h/ae15m/x - H7PXH-1506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7PXH-1506M-ND.
CABLE D-SUB-HFM15H/AE15M/HFM15H - H7SSH-1506M
Order 'cable d-sub-hfm15h/ae15m/hfm15h - H7SSH-1506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SSH-1506M-ND.
CABLE D-SUB - HFM15H/AE15M/X - H7SXH-1506M
Order 'cable d-sub - hfm15h/ae15m/x - H7SXH-1506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7SXH-1506M-ND.
CABLE D-SUB-HMU15H/AE15M/HMU15H - H7VVH-1506M
Order 'cable d-sub-hmu15h/ae15m/hmu15h - H7VVH-1506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VVH-1506M-ND.
CABLE D-SUB-HMU15H/AE15M/HFU15H - H7VWH-1506M
Order 'cable d-sub-hmu15h/ae15m/hfu15h - H7VWH-1506M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H7VWH-1506M-ND.
Send this link via E-Mail
Help With This Screen