Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY PK 12.0V D SIZE ALKALINE - AM1XL2X4

Digi-Key Part Number P105-L024-ND
Price Break
1
10
50
100
Unit Price
16.20000
14.58200
12.96200
11.34180
Extended Price
16.20
145.82
648.10
1134.18
Manufacturer Part NumberAM1XL2X4
DescriptionBATTERY PK 12.0V D SIZE ALKALINE
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAM1XL2X4
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
Battery TypeAlkaline
Cell TypeD
Number of Cells8
Voltage12.000 V [Typ]
Termination StyleSolder Tab
StructureLinear, 4 Rows
Weight1079.5500 g [Nom]
ConfigurationL024
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names AM1XL2X4
AM1XL2X4
P105 L024 ND
P105L024ND
P105-L024


Image of BATTERY PK 12.0V D SIZE ALKALINE - AM1XL2X4

BATTERY PK 12.0V D SIZE ALKALINE - AM1XL2X4 (P105-L024-ND)

Related parts:
BATTERY PK 12.0V D SIZE ALKALINE - AM1XL2X4
 Order 'battery pk 12.0v d size alkaline - AM1XL2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-L024-ND.
BATTERY PK 3.0V D SIZE ALKALINE - AM1XF2
 Order 'battery pk 3.0v d size alkaline - AM1XF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F021-ND.
BATTERY PK 9.0V D SIZE ALKALINE - AM1XF2X3
 Order 'battery pk 9.0v d size alkaline - AM1XF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F023-ND.
BATTERY PK 12.0V D SIZE ALKALINE - AM1XF2X4
 Order 'battery pk 12.0v d size alkaline - AM1XF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F024-ND.
BATTERY PK 15.0V D SIZE ALKALINE - AM1XF2X5
 Order 'battery pk 15.0v d size alkaline - AM1XF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F025-ND.
BATTERY PK 4.5V D SIZE ALKALINE - AM1XF3
 Order 'battery pk 4.5v d size alkaline - AM1XF3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F031-ND.
BATTERY PK 6.0V D SIZE ALKALINE - AM1XF4
 Order 'battery pk 6.0v d size alkaline - AM1XF4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F041-ND.
BATTERY PK 7.5V D SIZE ALKALINE - AM1XF5
 Order 'battery pk 7.5v d size alkaline - AM1XF5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F051-ND.
BATTERY PK 9.0V D SIZE ALKALINE - AM1XF6
 Order 'battery pk 9.0v d size alkaline - AM1XF6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F061-ND.
BATTERY PK 10.5V D SIZE ALKALINE - AM1XF7
 Order 'battery pk 10.5v d size alkaline - AM1XF7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F071-ND.
BATTERY PK 12.0V D SIZE ALKALINE - AM1XF8
 Order 'battery pk 12.0v d size alkaline - AM1XF8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F081-ND.
BATTERY PK 13.5V D SIZE ALKALINE - AM1XF9
 Order 'battery pk 13.5v d size alkaline - AM1XF9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F091-ND.
BATTERY PK 15.0V D SIZE ALKALINE - AM1XF10
 Order 'battery pk 15.0v d size alkaline - AM1XF10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F101-ND.
BATTERY PK 3.0V D SIZE ALKALINE - AM1XL2
 Order 'battery pk 3.0v d size alkaline - AM1XL2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-L021-ND.
BATTERY PK 6.0V D SIZE ALKALINE - AM1XL2X2
 Order 'battery pk 6.0v d size alkaline - AM1XL2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-L022-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY PK 12.0V D SIZE ALKALINE - AM1XF8 Next: BATTERY PK 12.0V D SIZE ALKALINE - AM1XL4X2