DIP CABLE - HDP24S/AE24M/HDP24S - H6PPS-2436M - Cable Assemblies
| Digi-Key Part Number | H6PPS-2436M-ND |
1 10 100 250 500 1000 2500 5000 |
15.32000 11.61000 8.89310 7.41092 6.91684 6.42278 6.17575 5.92872 |
Extended Price
15.32 116.10 889.31 1852.73 3458.42 6422.78 15439.38 29643.60 |
| Manufacturer Part Number | H6PPS-2436M | |||
| Description | DIP CABLE - HDP24S/AE24M/HDP24S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6PPS-2436M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP |
| Number of Positions | 24 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6PPS 2436M H6PPS2436M |
DIP CABLE - HDP24S/AE24M/HDP24S - H6PPS-2436M (H6PPS-2436M-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - HDP24H/AE24M/HDP24H - H0PPH-2436M
Order 'dip cable - hdp24h/ae24m/hdp24h - H0PPH-2436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-2436M-ND.
DIP CABLE - HDM24H/AE24M/X - H2MXH-2436M
Order 'dip cable - hdm24h/ae24m/x - H2MXH-2436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-2436M-ND.
DIP CABLE - HDM24S/AE24M/X - H2MXS-2436M
Order 'dip cable - hdm24s/ae24m/x - H2MXS-2436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2436M-ND.
DIP CABLE - HDP24H/AE24M/X - H2PXH-2436M
Order 'dip cable - hdp24h/ae24m/x - H2PXH-2436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-2436M-ND.
DIP CABLE - HDP24H/AE24M/X - H4PXH-2436M
Order 'dip cable - hdp24h/ae24m/x - H4PXH-2436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-2436M-ND.
DIP CABLE - HDM24H/AE24M/HDM24H - H6MMH-2436M
Order 'dip cable - hdm24h/ae24m/hdm24h - H6MMH-2436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-2436M-ND.
DIP CABLE - HDM24S/AE24M/HDM24S - H6MMS-2436M
Order 'dip cable - hdm24s/ae24m/hdm24s - H6MMS-2436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-2436M-ND.
DIP CABLE - HDP24H/AE24M/HDP24H - H6PPH-2436M
Order 'dip cable - hdp24h/ae24m/hdp24h - H6PPH-2436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPH-2436M-ND.
DIP CABLE - HDM24H/AE24M/HDM24H - H8MMH-2436M
Order 'dip cable - hdm24h/ae24m/hdm24h - H8MMH-2436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-2436M-ND.
DIP CABLE - HDM24S/AE24M/HDM24S - H8MMS-2436M
Order 'dip cable - hdm24s/ae24m/hdm24s - H8MMS-2436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-2436M-ND.
DIP CABLE - HDP24H/AE24M/HDP24H - H8PPH-2436M
Order 'dip cable - hdp24h/ae24m/hdp24h - H8PPH-2436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPH-2436M-ND.
DIP CABLE - HDP24S/AE24M/HDP24S - H6PPS-2436M
Order 'dip cable - hdp24s/ae24m/hdp24s - H6PPS-2436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPS-2436M-ND.
DIP CABLE - HDP24S/AE24M/HDP24S - H0PPS-2436M
Order 'dip cable - hdp24s/ae24m/hdp24s - H0PPS-2436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-2436M-ND.
DIP CABLE - HDP24S/AE24M/X - H2PXS-2436M
Order 'dip cable - hdp24s/ae24m/x - H2PXS-2436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-2436M-ND.
DIP CABLE - HDP24S/AE24M/X - H4PXS-2436M
Order 'dip cable - hdp24s/ae24m/x - H4PXS-2436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-2436M-ND.
Send this link via E-Mail
Help With This Screen