DIP CABLE - HDP16S/AE16G/HDP16S - H6PPS-1618G
| Digi-Key Part Number | H6PPS-1618G-ND |
1 10 100 250 500 1000 2500 5000 |
8.05000 6.09900 4.67150 3.89296 3.63342 3.37389 3.24412 3.11436 |
Extended Price
8.05 60.99 467.15 973.24 1816.71 3373.89 8110.30 15571.80 |
| Manufacturer Part Number | H6PPS-1618G | |||
| Description | DIP CABLE - HDP16S/AE16G/HDP16S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6PPS-1618G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP |
| Number of Positions | 16 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6PPS 1618G H6PPS1618G |
DIP CABLE - HDP16S/AE16G/HDP16S - H6PPS-1618G (H6PPS-1618G-ND)
Related parts:DIP CABLE - HDP16H/AE16G/HDP16H - H0PPH-1618G
Order 'dip cable - hdp16h/ae16g/hdp16h - H0PPH-1618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-1618G-ND.
DIP CABLE - HDM16H/AE16G/X - H2MXH-1618G
Order 'dip cable - hdm16h/ae16g/x - H2MXH-1618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-1618G-ND.
DIP CABLE - HDM16S/AE16G/X - H2MXS-1618G
Order 'dip cable - hdm16s/ae16g/x - H2MXS-1618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-1618G-ND.
DIP CABLE - HDP16H/AE16G/X - H2PXH-1618G
Order 'dip cable - hdp16h/ae16g/x - H2PXH-1618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-1618G-ND.
DIP CABLE - HDP16H/AE16G/X - H4PXH-1618G
Order 'dip cable - hdp16h/ae16g/x - H4PXH-1618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-1618G-ND.
DIP CABLE - HDM16H/AE16G/HDM16H - H6MMH-1618G
Order 'dip cable - hdm16h/ae16g/hdm16h - H6MMH-1618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-1618G-ND.
DIP CABLE - HDM16S/AE16G/HDM16S - H6MMS-1618G
Order 'dip cable - hdm16s/ae16g/hdm16s - H6MMS-1618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-1618G-ND.
DIP CABLE - HDP16H/AE16G/HDP16H - H6PPH-1618G
Order 'dip cable - hdp16h/ae16g/hdp16h - H6PPH-1618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPH-1618G-ND.
DIP CABLE - HDM16H/AE16G/HDM16H - H8MMH-1618G
Order 'dip cable - hdm16h/ae16g/hdm16h - H8MMH-1618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-1618G-ND.
DIP CABLE - HDM16S/AE16G/HDM16S - H8MMS-1618G
Order 'dip cable - hdm16s/ae16g/hdm16s - H8MMS-1618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-1618G-ND.
DIP CABLE - HDP16H/AE16G/HDP16H - H8PPH-1618G
Order 'dip cable - hdp16h/ae16g/hdp16h - H8PPH-1618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPH-1618G-ND.
DIP CABLE - HDP16S/AE16G/HDP16S - H6PPS-1618G
Order 'dip cable - hdp16s/ae16g/hdp16s - H6PPS-1618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPS-1618G-ND.
DIP CABLE - HDP16S/AE16G/HDP16S - H0PPS-1618G
Order 'dip cable - hdp16s/ae16g/hdp16s - H0PPS-1618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-1618G-ND.
DIP CABLE - HDP16S/AE16G/X - H2PXS-1618G
Order 'dip cable - hdp16s/ae16g/x - H2PXS-1618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-1618G-ND.
DIP CABLE - HDP16S/AE16G/X - H4PXS-1618G
Order 'dip cable - hdp16s/ae16g/x - H4PXS-1618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-1618G-ND.
Send this link via E-Mail
Help With This Screen