CONN EDGECARD 62POS DIP .156 SLD - RMM31DRST-S273 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMM31DRST-S273
| Digi-Key Part Number | RMM31DRST-S273-ND |
10 |
21.55500 |
Extended Price
215.55 |
| Manufacturer Part Number | RMM31DRST-S273 | |||
| Description | CONN EDGECARD 62POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMM31DRST-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMM31DRST S273 RMM31DRSTS273 |
RMM31DRST-S273 Specification Sheet
CONN EDGECARD 62POS DIP .156 SLD - RMM31DRST-S273 (RMM31DRST-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMM31DRST-S273CONN EDGECARD 62POS DIP .156 SLD - RMM31DRST-S273
Order 'conn edgecard 62pos dip .156 sld - RMM31DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMM31DRST-S273-ND.
CONN EDGECARD 62POS DIP .156 SLD - ACM31DRSD-S273
Order 'conn edgecard 62pos dip .156 sld - ACM31DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM31DRSD-S273-ND.
CONN EDGECARD 62POS DIP .156 SLD - ACM31DRSN-S273
Order 'conn edgecard 62pos dip .156 sld - ACM31DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM31DRSN-S273-ND.
CONN EDGECARD 62POS DIP .156 SLD - ACM31DRST-S273
Order 'conn edgecard 62pos dip .156 sld - ACM31DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM31DRST-S273-ND.
CONN EDGECARD 62POS DIP .156 SLD - EBM31DRSD-S273
Order 'conn edgecard 62pos dip .156 sld - EBM31DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM31DRSD-S273-ND.
CONN EDGECARD 62POS DIP .156 SLD - EBM31DRSN-S273
Order 'conn edgecard 62pos dip .156 sld - EBM31DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM31DRSN-S273-ND.
CONN EDGECARD 62POS DIP .156 SLD - EBM31DRST-S273
Order 'conn edgecard 62pos dip .156 sld - EBM31DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM31DRST-S273-ND.
CONN EDGECARD 62POS DIP .156 SLD - ESM31DRSD-S273
Order 'conn edgecard 62pos dip .156 sld - ESM31DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM31DRSD-S273-ND.
CONN EDGECARD 62POS DIP .156 SLD - ESM31DRSN-S273
Order 'conn edgecard 62pos dip .156 sld - ESM31DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM31DRSN-S273-ND.
CONN EDGECARD 62POS DIP .156 SLD - ESM31DRST-S273
Order 'conn edgecard 62pos dip .156 sld - ESM31DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM31DRST-S273-ND.
CONN EDGECARD 62POS DIP .156 SLD - EYM31DRSD-S273
Order 'conn edgecard 62pos dip .156 sld - EYM31DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM31DRSD-S273-ND.
CONN EDGECARD 62POS DIP .156 SLD - EYM31DRSN-S273
Order 'conn edgecard 62pos dip .156 sld - EYM31DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM31DRSN-S273-ND.
CONN EDGECARD 62POS DIP .156 SLD - EYM31DRST-S273
Order 'conn edgecard 62pos dip .156 sld - EYM31DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM31DRST-S273-ND.
CONN EDGECARD 62POS DIP .156 SLD - GBM31DRSD-S273
Order 'conn edgecard 62pos dip .156 sld - GBM31DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM31DRSD-S273-ND.
CONN EDGECARD 62POS DIP .156 SLD - GBM31DRSN-S273
Order 'conn edgecard 62pos dip .156 sld - GBM31DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM31DRSN-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMM31DRST-S273
Send this link via E-Mail
Help With This Screen
