DIP CABLE - HDP10H/AE10G/HDP10H - H6PPH-1036G
| Digi-Key Part Number | H6PPH-1036G-ND |
1 10 100 250 500 1000 2500 5000 |
7.21000 5.46200 4.18370 3.48644 3.25402 3.02159 2.90538 2.78916 |
Extended Price
7.21 54.62 418.37 871.61 1627.01 3021.59 7263.45 13945.80 |
| Manufacturer Part Number | H6PPH-1036G | |||
| Description | DIP CABLE - HDP10H/AE10G/HDP10H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6PPH-1036G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos PCB to PCB |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6PPH 1036G H6PPH1036G |
DIP CABLE - HDP10H/AE10G/HDP10H - H6PPH-1036G (H6PPH-1036G-ND)
Related parts:DIP CABLE - HDP10S/AE10G/HDP10S - H0PPS-1036G
Order 'dip cable - hdp10s/ae10g/hdp10s - H0PPS-1036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-1036G-ND.
DIP CABLE - HDM10H/AE10G/X - H2MXH-1036G
Order 'dip cable - hdm10h/ae10g/x - H2MXH-1036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1036G-ND.
DIP CABLE - HDM10S/AE10G/X - H2MXS-1036G
Order 'dip cable - hdm10s/ae10g/x - H2MXS-1036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-1036G-ND.
DIP CABLE - HDP10S/AE10G/X - H2PXS-1036G
Order 'dip cable - hdp10s/ae10g/x - H2PXS-1036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-1036G-ND.
DIP CABLE - HDP10S/AE10G/X - H4PXS-1036G
Order 'dip cable - hdp10s/ae10g/x - H4PXS-1036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-1036G-ND.
DIP CABLE - HDM10H/AE10G/HDM10H - H6MMH-1036G
Order 'dip cable - hdm10h/ae10g/hdm10h - H6MMH-1036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-1036G-ND.
DIP CABLE - HDM10S/AE10G/HDM10S - H6MMS-1036G
Order 'dip cable - hdm10s/ae10g/hdm10s - H6MMS-1036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-1036G-ND.
DIP CABLE - HDP10S/AE10G/HDP10S - H6PPS-1036G
Order 'dip cable - hdp10s/ae10g/hdp10s - H6PPS-1036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPS-1036G-ND.
DIP CABLE - HDM10H/AE10G/HDM10H - H8MMH-1036G
Order 'dip cable - hdm10h/ae10g/hdm10h - H8MMH-1036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-1036G-ND.
DIP CABLE - HDM10S/AE10G/HDM10S - H8MMS-1036G
Order 'dip cable - hdm10s/ae10g/hdm10s - H8MMS-1036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-1036G-ND.
DIP CABLE - HDP10S/AE10G/HDP10S - H8PPS-1036G
Order 'dip cable - hdp10s/ae10g/hdp10s - H8PPS-1036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPS-1036G-ND.
DIP CABLE - HDP10H/AE10G/HDP10H - H6PPH-1036G
Order 'dip cable - hdp10h/ae10g/hdp10h - H6PPH-1036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPH-1036G-ND.
DIP CABLE - HDP10H/AE10G/HDP10H - H0PPH-1036G
Order 'dip cable - hdp10h/ae10g/hdp10h - H0PPH-1036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-1036G-ND.
DIP CABLE - HDP10H/AE10G/X - H2PXH-1036G
Order 'dip cable - hdp10h/ae10g/x - H2PXH-1036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-1036G-ND.
DIP CABLE - HDP10H/AE10G/X - H4PXH-1036G
Order 'dip cable - hdp10h/ae10g/x - H4PXH-1036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-1036G-ND.
Send this link via E-Mail
Help With This Screen