DIP CABLE - HDM60S/AE60M/HDM60S - H6MMS-6018M
| Digi-Key Part Number | H6MMS-6018M-ND |
1 10 100 250 500 1000 2500 5000 |
17.63000 13.36800 10.23960 8.53296 7.96412 7.39525 7.11081 6.82638 |
Extended Price
17.63 133.68 1023.96 2133.24 3982.06 7395.25 17777.03 34131.90 |
| Manufacturer Part Number | H6MMS-6018M | |||
| Description | DIP CABLE - HDM60S/AE60M/HDM60S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMS-6018M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos PCB to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMS 6018M H6MMS6018M |
DIP CABLE - HDM60S/AE60M/HDM60S - H6MMS-6018M (H6MMS-6018M-ND)
Related parts:DIP CABLE - HDM60H/AE60M/X - H2MXH-6018M
Order 'dip cable - hdm60h/ae60m/x - H2MXH-6018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-6018M-ND.
DIP CABLE - HDM60H/AE60M/HDM60H - H6MMH-6018M
Order 'dip cable - hdm60h/ae60m/hdm60h - H6MMH-6018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-6018M-ND.
DIP CABLE - HDM60H/AE60M/HDM60H - H8MMH-6018M
Order 'dip cable - hdm60h/ae60m/hdm60h - H8MMH-6018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-6018M-ND.
DIP CABLE - HDM60S/AE60M/HDM60S - H6MMS-6018M
Order 'dip cable - hdm60s/ae60m/hdm60s - H6MMS-6018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-6018M-ND.
DIP CABLE - HDM60S/AE60M/X - H2MXS-6018M
Order 'dip cable - hdm60s/ae60m/x - H2MXS-6018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-6018M-ND.
DIP CABLE - HDM60S/AE60M/HDM60S - H6MMS-6006M
Order 'dip cable - hdm60s/ae60m/hdm60s - H6MMS-6006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-6006M-ND.
DIP CABLE - HDM60S/AE60M/HDM60S - H6MMS-6036M
Order 'dip cable - hdm60s/ae60m/hdm60s - H6MMS-6036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-6036M-ND.
DIP CABLE - HDM60S/AE60M/HDM60S - H8MMS-6018M
Order 'dip cable - hdm60s/ae60m/hdm60s - H8MMS-6018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-6018M-ND.
DIP CABLE - HDM60S/AE60M/X - H2MXS-6006M
Order 'dip cable - hdm60s/ae60m/x - H2MXS-6006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-6006M-ND.
DIP CABLE - HDM60S/AE60M/X - H2MXS-6036M
Order 'dip cable - hdm60s/ae60m/x - H2MXS-6036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-6036M-ND.
DIP CABLE - HDM60S/AE60G/HDM60S - H6MMS-6006G
Order 'dip cable - hdm60s/ae60g/hdm60s - H6MMS-6006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-6006G-ND.
DIP CABLE - HDM60S/AE60G/HDM60S - H6MMS-6018G
Order 'dip cable - hdm60s/ae60g/hdm60s - H6MMS-6018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-6018G-ND.
DIP CABLE - HDM60S/AE60G/HDM60S - H6MMS-6036G
Order 'dip cable - hdm60s/ae60g/hdm60s - H6MMS-6036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-6036G-ND.
DIP CABLE - HDM60S/AE60M/HDM60S - H8MMS-6006M
Order 'dip cable - hdm60s/ae60m/hdm60s - H8MMS-6006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-6006M-ND.
DIP CABLE - HDM60S/AE60M/HDM60S - H8MMS-6036M
Order 'dip cable - hdm60s/ae60m/hdm60s - H8MMS-6036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-6036M-ND.
Send this link via E-Mail
Help With This Screen