Keywords:





CONN EDGECARD 50POS DIP .156 SLD - RMM25DRKF - Connectors

Digi-Key Part Number RMM25DRKF-ND
Price Break
10
Unit Price
15.46500
Extended Price
154.65
Manufacturer Part NumberRMM25DRKF
DescriptionCONN EDGECARD 50POS DIP .156 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRMM25DRKF
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 50
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMM25DRKF
RMM25DRKF

RMM25DRKF Specification Sheet

Image of CONN EDGECARD 50POS DIP .156 SLD - RMM25DRKF

CONN EDGECARD 50POS DIP .156 SLD - RMM25DRKF (RMM25DRKF-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 50POS DIP .156 SLD - RMM25DRKF
 Order 'conn edgecard 50pos dip .156 sld - RMM25DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMM25DRKF-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRKF
 Order 'conn edgecard 50pos dip .156 sld - ABM25DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRKF-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRKH
 Order 'conn edgecard 50pos dip .156 sld - ABM25DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRKH-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRKI
 Order 'conn edgecard 50pos dip .156 sld - ABM25DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRKI-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRKN
 Order 'conn edgecard 50pos dip .156 sld - ABM25DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRKN-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRKS
 Order 'conn edgecard 50pos dip .156 sld - ABM25DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRKS-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRSD
 Order 'conn edgecard 50pos dip .156 sld - ABM25DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSD-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRSD-S664
 Order 'conn edgecard 50pos dip .156 sld - ABM25DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSD-S664-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRSH
 Order 'conn edgecard 50pos dip .156 sld - ABM25DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSH-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRSI
 Order 'conn edgecard 50pos dip .156 sld - ABM25DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSI-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRSN
 Order 'conn edgecard 50pos dip .156 sld - ABM25DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSN-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRSN-S664
 Order 'conn edgecard 50pos dip .156 sld - ABM25DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSN-S664-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRSS
 Order 'conn edgecard 50pos dip .156 sld - ABM25DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSS-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRST
 Order 'conn edgecard 50pos dip .156 sld - ABM25DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRST-ND.
CONN EDGECARD 50POS DIP .156 SLD - ABM25DRST-S664
 Order 'conn edgecard 50pos dip .156 sld - ABM25DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRST-S664-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 50POS DIP .156 SLD - RMM25DRKF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 50POS DIP .156 SLD - RGM25DTKT Next: CONN EDGECARD 50POS DIP .156 SLD - RMM25DRKH
CONN EDGECARD 50POS DIP .156 SLD - RMM25DRKF