DIP CABLE - HDM50S/AE50G/HDM50S - H6MMS-5018G
| Digi-Key Part Number | H6MMS-5018G-ND |
1 10 100 250 500 1000 2500 5000 |
8.75000 6.63300 5.08030 4.23360 3.95136 3.66912 3.52800 3.38688 |
Extended Price
8.75 66.33 508.03 1058.40 1975.68 3669.12 8820.00 16934.40 |
| Manufacturer Part Number | H6MMS-5018G | |||
| Description | DIP CABLE - HDM50S/AE50G/HDM50S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMS-5018G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos PCB to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMS 5018G H6MMS5018G |
DIP CABLE - HDM50S/AE50G/HDM50S - H6MMS-5018G (H6MMS-5018G-ND)
Related parts:DIP CABLE - HDM50H/AE50G/X - H2MXH-5018G
Order 'dip cable - hdm50h/ae50g/x - H2MXH-5018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-5018G-ND.
DIP CABLE - HDM50H/AE50G/HDM50H - H6MMH-5018G
Order 'dip cable - hdm50h/ae50g/hdm50h - H6MMH-5018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-5018G-ND.
DIP CABLE - HDM50H/AE50G/HDM50H - H8MMH-5018G
Order 'dip cable - hdm50h/ae50g/hdm50h - H8MMH-5018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-5018G-ND.
DIP CABLE - HDM50S/AE50G/HDM50S - H6MMS-5018G
Order 'dip cable - hdm50s/ae50g/hdm50s - H6MMS-5018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-5018G-ND.
DIP CABLE - HDM50S/AE50G/X - H2MXS-5018G
Order 'dip cable - hdm50s/ae50g/x - H2MXS-5018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-5018G-ND.
DIP CABLE - HDM50S/AE50G/HDM50S - H6MMS-5006G
Order 'dip cable - hdm50s/ae50g/hdm50s - H6MMS-5006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-5006G-ND.
DIP CABLE - HDM50S/AE50G/HDM50S - H6MMS-5036G
Order 'dip cable - hdm50s/ae50g/hdm50s - H6MMS-5036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-5036G-ND.
DIP CABLE - HDM50S/AE50G/HDM50S - H8MMS-5018G
Order 'dip cable - hdm50s/ae50g/hdm50s - H8MMS-5018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-5018G-ND.
DIP CABLE - HDM50S/AE50G/X - H2MXS-5006G
Order 'dip cable - hdm50s/ae50g/x - H2MXS-5006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-5006G-ND.
DIP CABLE - HDM50S/AE50G/X - H2MXS-5036G
Order 'dip cable - hdm50s/ae50g/x - H2MXS-5036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-5036G-ND.
DIP CABLE - HDM50S/AE50M/HDM50S - H6MMS-5006M
Order 'dip cable - hdm50s/ae50m/hdm50s - H6MMS-5006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-5006M-ND.
DIP CABLE - HDM50S/AE50M/HDM50S - H6MMS-5018M
Order 'dip cable - hdm50s/ae50m/hdm50s - H6MMS-5018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-5018M-ND.
DIP CABLE - HDM50S/AE50M/HDM50S - H6MMS-5036M
Order 'dip cable - hdm50s/ae50m/hdm50s - H6MMS-5036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-5036M-ND.
DIP CABLE - HDM50S/AE50G/HDM50S - H8MMS-5006G
Order 'dip cable - hdm50s/ae50g/hdm50s - H8MMS-5006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-5006G-ND.
DIP CABLE - HDM50S/AE50G/HDM50S - H8MMS-5036G
Order 'dip cable - hdm50s/ae50g/hdm50s - H8MMS-5036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-5036G-ND.
Send this link via E-Mail
Help With This Screen